EUR | USD

CF93008 Foam 6.00" W x 30.00' L (152.4mm x 9.1m) X 0.003" (0.08mm) Polyurethane Black
Price & Procurement
0 In Stock

CF93008

Datasheet
Digi-Key Part Number EAR1047-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CF93008
Copy  
Description CONFOR CFTF .08 MMT X 6"X 10 YAR
Copy  
Detailed Description

Foam 6.00" W x 30.00' L (152.4mm x 9.1m) X 0.003" (0.08mm) Polyurethane Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series CONFOR™ TF
Part Status Obsolete
Size / Dimension 6.00" W x 30.00' L (152.4mm x 9.1m)
Thickness 0.003" (0.08mm)
Density -
Material Polyurethane
Material Flammability Rating -
Color Black
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 6
Other Names 751-1008CCPE-US
EAR1047