IE2424 XP Power - DC DC Converters

Results: 3
3 Remaining
Filter Options:
Voltage - Isolation
Clear
Package / Case
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
IE2424D Datasheet IE2424D - XP Power 1470-2405-5-ND IE2424D XP Power DC DC CONVERTER 24V 1W 148 - Immediate Available: 148 €5,48000 1 Minimum: 1 Tube IE (1W) Active Isolated Module 1 21.6V 26.4V 24V
-
-
-
42mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-DIP Module 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
-
-
-
-
IE2424S Datasheet IE2424S - XP Power 1470-1436-5-ND IE2424S XP Power DC DC CONVERTER 24V 1W 2 - Immediate Available: 2 €5,48000 1 Minimum: 1 Tube IE (1W) Active Isolated Module 1 21.6V 26.4V 24V
-
-
-
42mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
IE2424SH Datasheet IE2424SH - XP Power 1470-1437-5-ND IE2424SH XP Power DC DC CONVERTER 24V 1W 0 Available: 0
Standard Lead Time 20 Weeks
€9,54000 1 Minimum: 1 Tube IE (1W) Active Isolated Module 1 21.6V 26.4V 24V
-
-
-
42mA 1W 3kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
Results per Page
Page 1/1

18:03:19 9.21.2021