EUR | USD

DNR240 XP Power - Industrial, DIN Rail Power Supplies

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Series
Clear
AC Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Voltage - Isolation
Clear
Efficiency
Clear
Features
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Input Type Number of Outputs AC Voltage - Input DC Voltage - Input (Min) DC Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Voltage - Output 5 Voltage - Output 6 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Efficiency Operating Temperature Features Size / Dimension Approval Agency Standard Number
   
DNR240PS24-I Datasheet DNR240PS24-I - XP Power 1470-1095-ND DNR240PS24-I XP Power AC/DC CONVERTER 24V 240W 6 - Immediate Available: 6 €101.40000 1 Minimum: 1 Box DNR (240W) Active AC 1 90 ~ 132 VAC, 180 ~ 264 VAC
-
-
24V
-
-
-
-
-12V 10A 240W 3kV Hazardous Locations, Industrial, ITE (Commercial) 89% -40°C ~ 70°C (With Derating) Adjustable Output, Universal Input 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) CE 62368-1
DNR240PS48-I Datasheet DNR240PS48-I - XP Power 1470-1096-ND DNR240PS48-I XP Power AC/DC CONVERTER 48V 240W 0 Available: 0
Standard Lead Time 29 Weeks
€101.40000 1 Minimum: 1 Box DNR (240W) Active AC 1 90 ~ 132 VAC, 180 ~ 264 VAC
-
-
48V
-
-
-
-
-12V 5A 240W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -40°C ~ 70°C (With Derating) Adjustable Output, Universal Input 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) CE 62368-1
DNR240PS24-ID Datasheet Photo Not Available DNR240PS24-ID-ND
DNR240PS24-ID XP Power AC/DC CONVERTER 24V 240W 0 Available: 0
Standard Lead Time 29 Weeks
€104.00000 1
Non-Stock
Minimum: 1
Bulk DNR (240W) Active AC 1 90 ~ 132 VAC, 180 ~ 264 VAC
-
-
24V
-
-
-
-
-12V 10A 240W 3V Hazardous Locations, Industrial, ITE (Commercial) 89% -40°C ~ 70°C (With Derating) Adjustable Output, PFC
-
CE 62368-1
DNR240TS24-I Datasheet DNR240TS24-I - XP Power 1470-3045-ND DNR240TS24-I XP Power AC/DC CONVERTER 24V 240W 0 Available: 0
Standard Lead Time 29 Weeks
€115.70000 1
Non-Stock
Minimum: 1
Box DNR-TS (240W) Active AC 1 340 ~ 575 VAC (3 Phase)
-
-
24V
-
-
-
-
-12V 10A 240W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing 4.39" L x 3.50" W x 4.87" H (111.3mm x 89.0mm x 123.6mm)
-
62368-1
Results per Page
Page 1/1

22:23:05 8/1/2021