SQ2389 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
SQ2389ES-T1_BE3 - Vishay Siliconix 742-SQ2389ES-T1_BE3TR-ND
SQ2389ES-T1_BE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 0 Available: 0 €0,22161 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
-
SQ2389ES-T1_BE3 - Vishay Siliconix 742-SQ2389ES-T1_BE3CT-ND
SQ2389ES-T1_BE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 1.014 - Immediate Available: 1.014 €0,55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
-
SQ2389ES-T1_BE3 - Vishay Siliconix 742-SQ2389ES-T1_BE3DKR-ND
SQ2389ES-T1_BE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 1.014 - Immediate Available: 1.014 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SQ2389ES-T1_GE3 Datasheet SQ2389ES-T1_GE3 - Vishay Siliconix SQ2389ES-T1_GE3TR-ND SQ2389ES-T1_GE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 0 Available: 0 €0,22161 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SQ2389ES-T1_GE3 Datasheet SQ2389ES-T1_GE3 - Vishay Siliconix SQ2389ES-T1_GE3CT-ND SQ2389ES-T1_GE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 0 Available: 0 €0,55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SQ2389ES-T1_GE3 Datasheet SQ2389ES-T1_GE3 - Vishay Siliconix SQ2389ES-T1_GE3DKR-ND SQ2389ES-T1_GE3 Vishay Siliconix MOSFET P-CH 40V 4.1A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 4.1A (Tc) 4.5V, 10V 94mOhm @ 10A, 10V 2.5V @ 250µA 12nC @ 10V ±20V 420pF @ 20V
-
3W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

18:05:19 9.21.2021