EUR | USD

SI7113 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI7113ADN-T1-GE3 Datasheet SI7113ADN-T1-GE3 - Vishay Siliconix SI7113ADN-T1-GE3TR-ND SI7113ADN-T1-GE3 MOSFET P-CH 100V 10.8A 1212-8 15.000 - Immediate Available: 15.000 0,18931 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 10.8A (Tc) 4.5V, 10V 132mOhm @ 3.8A, 10V 2.6V @ 250µA 16,5nC @ 10V ±20V 515pF @ 50V
-
27.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113ADN-T1-GE3 Datasheet SI7113ADN-T1-GE3 - Vishay Siliconix SI7113ADN-T1-GE3CT-ND SI7113ADN-T1-GE3 MOSFET P-CH 100V 10.8A 1212-8 18.109 - Immediate Available: 18.109 0,53000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 10.8A (Tc) 4.5V, 10V 132mOhm @ 3.8A, 10V 2.6V @ 250µA 16,5nC @ 10V ±20V 515pF @ 50V
-
27.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113ADN-T1-GE3 Datasheet SI7113ADN-T1-GE3 - Vishay Siliconix SI7113ADN-T1-GE3DKR-ND SI7113ADN-T1-GE3 MOSFET P-CH 100V 10.8A 1212-8 18.109 - Immediate Available: 18.109 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 10.8A (Tc) 4.5V, 10V 132mOhm @ 3.8A, 10V 2.6V @ 250µA 16,5nC @ 10V ±20V 515pF @ 50V
-
27.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-GE3 Datasheet SI7113DN-T1-GE3 - Vishay Siliconix SI7113DN-T1-GE3TR-ND SI7113DN-T1-GE3 MOSFET P-CH 100V 13.2A 1212-8 8.920 - Immediate Available: 8.920 0,58015 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-GE3 Datasheet SI7113DN-T1-GE3 - Vishay Siliconix SI7113DN-T1-GE3CT-ND SI7113DN-T1-GE3 MOSFET P-CH 100V 13.2A 1212-8 8.920 - Immediate Available: 8.920 1,34000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-GE3 Datasheet SI7113DN-T1-GE3 - Vishay Siliconix SI7113DN-T1-GE3DKR-ND SI7113DN-T1-GE3 MOSFET P-CH 100V 13.2A 1212-8 8.920 - Immediate Available: 8.920 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-E3 Datasheet SI7113DN-T1-E3 - Vishay Siliconix SI7113DN-T1-E3TR-ND SI7113DN-T1-E3 MOSFET P-CH 100V 13.2A 1212-8 0 Available: 0
Standard Lead Time 8 Weeks
1,09639 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-E3 Datasheet SI7113DN-T1-E3 - Vishay Siliconix SI7113DN-T1-E3CT-ND SI7113DN-T1-E3 MOSFET P-CH 100V 13.2A 1212-8 2.065 - Immediate Available: 2.065 2,34000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7113DN-T1-E3 Datasheet SI7113DN-T1-E3 - Vishay Siliconix SI7113DN-T1-E3DKR-ND SI7113DN-T1-E3 MOSFET P-CH 100V 13.2A 1212-8 2.065 - Immediate Available: 2.065 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 13.2A (Tc) 4.5V, 10V 134mOhm @ 4A, 10V 3V @ 250µA 55nC @ 10V ±20V 1480pF @ 50V
-
3.7W (Ta), 52W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
Results per Page
Page 1/1

23:40:45 11.24.2020