SI2333 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
15 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2333DDS-T1-GE3 Datasheet SI2333DDS-T1-GE3 - Vishay Siliconix SI2333DDS-T1-GE3TR-ND SI2333DDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 6A SOT23-3 0 Available: 0 €0,13173 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 1.5V, 4.5V 28mOhm @ 5A, 4.5V 1V @ 250µA 35nC @ 8V ±8V 1275pF @ 6V
-
1.2W (Ta), 1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DDS-T1-GE3 Datasheet SI2333DDS-T1-GE3 - Vishay Siliconix SI2333DDS-T1-GE3CT-ND SI2333DDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 6A SOT23-3 0 Available: 0 €0,38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 1.5V, 4.5V 28mOhm @ 5A, 4.5V 1V @ 250µA 35nC @ 8V ±8V 1275pF @ 6V
-
1.2W (Ta), 1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DDS-T1-GE3 Datasheet SI2333DDS-T1-GE3 - Vishay Siliconix SI2333DDS-T1-GE3DKR-ND SI2333DDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 6A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 1.5V, 4.5V 28mOhm @ 5A, 4.5V 1V @ 250µA 35nC @ 8V ±8V 1275pF @ 6V
-
1.2W (Ta), 1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-E3 Datasheet SI2333CDS-T1-E3 - Vishay Siliconix SI2333CDS-T1-E3TR-ND SI2333CDS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 €0,17088 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-E3 Datasheet SI2333CDS-T1-E3 - Vishay Siliconix SI2333CDS-T1-E3CT-ND SI2333CDS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 €0,50000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-E3 Datasheet SI2333CDS-T1-E3 - Vishay Siliconix SI2333CDS-T1-E3DKR-ND SI2333CDS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-GE3 Datasheet SI2333CDS-T1-GE3 - Vishay Siliconix SI2333CDS-T1-GE3TR-ND SI2333CDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 €0,17947 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-GE3 Datasheet SI2333CDS-T1-GE3 - Vishay Siliconix SI2333CDS-T1-GE3CT-ND SI2333CDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 €0,50000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333CDS-T1-GE3 Datasheet SI2333CDS-T1-GE3 - Vishay Siliconix SI2333CDS-T1-GE3DKR-ND SI2333CDS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 7.1A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 7.1A (Tc) 1.8V, 4.5V 35mOhm @ 5.1A, 4.5V 1V @ 250µA 25nC @ 4,5V ±8V 1225pF @ 6V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-E3 Datasheet SI2333DS-T1-E3 - Vishay Siliconix SI2333DS-T1-E3TR-ND SI2333DS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 €0,28017 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-E3 Datasheet SI2333DS-T1-E3 - Vishay Siliconix SI2333DS-T1-E3CT-ND SI2333DS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 €0,70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-E3 Datasheet SI2333DS-T1-E3 - Vishay Siliconix SI2333DS-T1-E3DKR-ND SI2333DS-T1-E3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3 Datasheet SI2333DS-T1-GE3 - Vishay Siliconix SI2333DS-T1-GE3TR-ND SI2333DS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 €0,35215 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3 Datasheet SI2333DS-T1-GE3 - Vishay Siliconix SI2333DS-T1-GE3CT-ND SI2333DS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 €0,78000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3 Datasheet SI2333DS-T1-GE3 - Vishay Siliconix SI2333DS-T1-GE3DKR-ND SI2333DS-T1-GE3 Vishay Siliconix MOSFET P-CH 12V 4.1A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 4.1A (Ta) 1.8V, 4.5V 32mOhm @ 5.3A, 4.5V 1V @ 250µA 18nC @ 4,5V ±8V 1100pF @ 6V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

14:10:38 9.26.2021