EUR | USD

SI1021 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI1021R-T1-GE3 Datasheet SI1021R-T1-GE3 - Vishay Siliconix SI1021R-T1-GE3TR-ND SI1021R-T1-GE3 MOSFET P-CH 60V 190MA SC75A 27.000 - Immediate Available: 27.000 0,12747 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
SI1021R-T1-GE3 Datasheet SI1021R-T1-GE3 - Vishay Siliconix SI1021R-T1-GE3CT-ND SI1021R-T1-GE3 MOSFET P-CH 60V 190MA SC75A 29.456 - Immediate Available: 29.456 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
SI1021R-T1-GE3 Datasheet SI1021R-T1-GE3 - Vishay Siliconix SI1021R-T1-GE3DKR-ND SI1021R-T1-GE3 MOSFET P-CH 60V 190MA SC75A 29.456 - Immediate Available: 29.456 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
SI1021R-T1-E3 Datasheet SI1021R-T1-E3 - Vishay Siliconix SI1021R-T1-E3TR-ND SI1021R-T1-E3 MOSFET P-CH 60V 190MA SC75A 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
SI1021R-T1-E3 Datasheet SI1021R-T1-E3 - Vishay Siliconix SI1021R-T1-E3CT-ND SI1021R-T1-E3 MOSFET P-CH 60V 190MA SC75A 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
SI1021R-T1-E3 Datasheet SI1021R-T1-E3 - Vishay Siliconix SI1021R-T1-E3DKR-ND SI1021R-T1-E3 MOSFET P-CH 60V 190MA SC75A 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete P-Channel MOSFET (Metal Oxide) 60V 190mA (Ta) 4.5V, 10V 4Ohm @ 500mA, 10V 3V @ 250µA 1,7nC @ 15V ±20V 23pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75A
Results per Page
Page 1/1

23:57:56 1.18.2021