CUS520 Toshiba Semiconductor and Storage - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CUS520,H3F Datasheet CUS520,H3F - Toshiba Semiconductor and Storage CUS520H3FTR-ND CUS520,H3F Toshiba Semiconductor and Storage DIODE SCHOTTKY 30V 200MA 0 Available: 0
Standard Lead Time 12 Weeks
€0,03218 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 30V 200mA 280mV @ 10mA Fast Recovery =< 500ns, > 200mA (Io)
-
5µA @ 30V 17pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 USC 125°C (Max)
CUS520,H3F Datasheet CUS520,H3F - Toshiba Semiconductor and Storage CUS520H3FCT-ND CUS520,H3F Toshiba Semiconductor and Storage DIODE SCHOTTKY 30V 200MA 0 Available: 0
Standard Lead Time 12 Weeks
€0,19000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 30V 200mA 280mV @ 10mA Fast Recovery =< 500ns, > 200mA (Io)
-
5µA @ 30V 17pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 USC 125°C (Max)
CUS520,H3F Datasheet CUS520,H3F - Toshiba Semiconductor and Storage CUS520H3FDKR-ND CUS520,H3F Toshiba Semiconductor and Storage DIODE SCHOTTKY 30V 200MA 0 Available: 0
Standard Lead Time 12 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 30V 200mA 280mV @ 10mA Fast Recovery =< 500ns, > 200mA (Io)
-
5µA @ 30V 17pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 USC 125°C (Max)
Results per Page
Page 1/1

17:38:07 9.21.2021