EUR | USD

STTH112 STMicroelectronics - Diodes - Rectifiers - Single

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
STTH112A Datasheet STTH112A - STMicroelectronics 497-8048-2-ND STTH112A DIODE GEN PURP 1.2KV 1A SMA 70.000 - Immediate Available: 70.000 0,07307 € 5.000 Minimum: 5.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AC, SMA SMA 175°C (Max)
STTH112A Datasheet STTH112A - STMicroelectronics 497-8048-1-ND STTH112A DIODE GEN PURP 1.2KV 1A SMA 73.797 - Immediate Available: 73.797 0,35000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AC, SMA SMA 175°C (Max)
STTH112A Datasheet STTH112A - STMicroelectronics 497-8048-6-ND STTH112A DIODE GEN PURP 1.2KV 1A SMA 73.797 - Immediate Available: 73.797 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AC, SMA SMA 175°C (Max)
STTH112U Datasheet STTH112U - STMicroelectronics 497-2460-2-ND STTH112U DIODE GEN PURP 1.2KV 1A SMB 15.000 - Immediate Available: 15.000 0,17934 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
STTH112U Datasheet STTH112U - STMicroelectronics 497-2460-1-ND STTH112U DIODE GEN PURP 1.2KV 1A SMB 19.683 - Immediate Available: 19.683 0,53000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
STTH112U Datasheet STTH112U - STMicroelectronics 497-2460-6-ND STTH112U DIODE GEN PURP 1.2KV 1A SMB 19.683 - Immediate Available: 19.683 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
STTH112RL Datasheet STTH112RL - STMicroelectronics 497-14739-2-ND STTH112RL DIODE GEN PURP 1.2KV 1A DO41 5.000 - Immediate Available: 5.000 0,14590 € 5.000 Minimum: 5.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Through Hole DO-204AL, DO-41, Axial DO-41 175°C (Max)
STTH112RL Datasheet STTH112RL - STMicroelectronics 497-14739-1-ND STTH112RL DIODE GEN PURP 1.2KV 1A DO41 10.375 - Immediate Available: 10.375 0,46000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Through Hole DO-204AL, DO-41, Axial DO-41 175°C (Max)
STTH112UFY Datasheet STTH112UFY - STMicroelectronics 497-14814-2-ND STTH112UFY DIODE GEN PURP 1.2KV 1A SMB 0 Available: 0
Standard Lead Time 14 Weeks
0,17885 € 5.000 Minimum: 5.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, ECOPACK®2 Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-221AA, SMB Flat Leads SMBflat -40°C ~ 175°C
STTH112UFY Datasheet STTH112UFY - STMicroelectronics 497-14814-1-ND STTH112UFY DIODE GEN PURP 1.2KV 1A SMB 0 Available: 0
Standard Lead Time 14 Weeks
0,47000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, ECOPACK®2 Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-221AA, SMB Flat Leads SMBflat -40°C ~ 175°C
STTH112UFY Datasheet STTH112UFY - STMicroelectronics 497-14814-6-ND STTH112UFY DIODE GEN PURP 1.2KV 1A SMB 0 Available: 0
Standard Lead Time 14 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, ECOPACK®2 Active Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Surface Mount DO-221AA, SMB Flat Leads SMBflat -40°C ~ 175°C
STTH112 Datasheet STTH112 - STMicroelectronics STTH112-ND STTH112 DIODE GEN PURP 1.2KV 1A DO41 0 Available: 0
Obsolete
-
Tape & Box (TB)
Alternate Packaging
-
Obsolete Standard 1200V 1A 1,9V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1200V
-
Through Hole DO-204AL, DO-41, Axial DO-41 175°C (Max)
Results per Page
Page 1/1

04:47:01 11.30.2020