EUR | USD

STN3N STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-2-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 16.000 - Immediate Available: 16.000 0,21422 € 4.000 Minimum: 4.000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-1-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 17.486 - Immediate Available: 17.486 0,57000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-6-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 17.486 - Immediate Available: 17.486 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N40K3 Datasheet STN3N40K3 - STMicroelectronics 497-11222-2-ND STN3N40K3 MOSFET N-CH 400V 1.8A SOT223 12.000 - Immediate Available: 12.000 0,19215 € 4.000 Minimum: 4.000 Tape & Reel (TR)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 400V 1.8A (Tc) 10V 3.4Ohm @ 600mA, 10V 4.5V @ 50µA 11nC @ 10V ±30V 165pF @ 50V
-
3.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N40K3 Datasheet STN3N40K3 - STMicroelectronics 497-11222-1-ND STN3N40K3 MOSFET N-CH 400V 1.8A SOT223 15.851 - Immediate Available: 15.851 0,54000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 400V 1.8A (Tc) 10V 3.4Ohm @ 600mA, 10V 4.5V @ 50µA 11nC @ 10V ±30V 165pF @ 50V
-
3.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N40K3 Datasheet STN3N40K3 - STMicroelectronics 497-11222-6-ND STN3N40K3 MOSFET N-CH 400V 1.8A SOT223 15.851 - Immediate Available: 15.851 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 400V 1.8A (Tc) 10V 3.4Ohm @ 600mA, 10V 4.5V @ 50µA 11nC @ 10V ±30V 165pF @ 50V
-
3.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N45K3 Datasheet STN3N45K3 - STMicroelectronics 497-10649-2-ND STN3N45K3 MOSFET N-CH 450V 0.6A SOT-223 4.000 - Immediate Available: 4.000 0,26356 € 4.000 Minimum: 4.000 Tape & Reel (TR)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 450V 600mA (Tc) 10V 3.8Ohm @ 500mA, 10V 4.5V @ 50µA 6nC @ 10V ±30V 150pF @ 25V
-
3W (Ta) 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N45K3 Datasheet STN3N45K3 - STMicroelectronics 497-10649-1-ND STN3N45K3 MOSFET N-CH 450V 0.6A SOT-223 5.307 - Immediate Available: 5.307 0,67000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 450V 600mA (Tc) 10V 3.8Ohm @ 500mA, 10V 4.5V @ 50µA 6nC @ 10V ±30V 150pF @ 25V
-
3W (Ta) 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3N45K3 Datasheet STN3N45K3 - STMicroelectronics 497-10649-6-ND STN3N45K3 MOSFET N-CH 450V 0.6A SOT-223 5.307 - Immediate Available: 5.307 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 450V 600mA (Tc) 10V 3.8Ohm @ 500mA, 10V 4.5V @ 50µA 6nC @ 10V ±30V 150pF @ 25V
-
3W (Ta) 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06 Datasheet STN3NF06 - STMicroelectronics 497-4764-2-ND STN3NF06 MOSFET N-CH 60V 4A SOT-223 4.000 - Immediate Available: 4.000 0,30905 € 4.000 Minimum: 4.000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 10V 100mOhm @ 1.5A, 10V 4V @ 250µA 13nC @ 10V ±20V 315pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06 Datasheet STN3NF06 - STMicroelectronics 497-4764-1-ND STN3NF06 MOSFET N-CH 60V 4A SOT-223 4.687 - Immediate Available: 4.687 0,71000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 10V 100mOhm @ 1.5A, 10V 4V @ 250µA 13nC @ 10V ±20V 315pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06 Datasheet STN3NF06 - STMicroelectronics 497-4764-6-ND STN3NF06 MOSFET N-CH 60V 4A SOT-223 4.687 - Immediate Available: 4.687 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 10V 100mOhm @ 1.5A, 10V 4V @ 250µA 13nC @ 10V ±20V 315pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
Results per Page
Page 1/1

13:17:47 7.14.2020