STM32H743 STMicroelectronics - Embedded - Microcontrollers

Results: 6
6 Remaining
Filter Options:
Number of I/O
Clear
Voltage - Supply (Vcc/Vdd)
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
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM32H743VIT6 Datasheet STM32H743VIT6 - STMicroelectronics 497-17720-ND STM32H743VIT6 STMicroelectronics IC MCU 32BIT 2MB FLASH 100LQFP 0 Available: 0 13,64000 € 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 82 2MB (2M x 8) FLASH
-
1M x 8 1.71V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
STM32H743ZIT6 Datasheet STM32H743ZIT6 - STMicroelectronics 497-17721-ND STM32H743ZIT6 STMicroelectronics IC MCU 32BIT 2MB FLASH 144LQFP 0 Available: 0 14,77000 € 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32H743IIT6 Datasheet STM32H743IIT6 - STMicroelectronics 497-17722-ND STM32H743IIT6 STMicroelectronics IC MCU 32BIT 2MB FLASH 176LQFP 0 Available: 0 15,22000 € 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 176-LQFP 176-LQFP (24x24)
STM32H743IIK6 Datasheet STM32H743IIK6 - STMicroelectronics 497-17723-ND STM32H743IIK6 STMicroelectronics IC MCU 32BIT 2MB FLASH 176UFBGA 0 Available: 0 15,76000 € 1 Minimum: 1 Tray
Alternate Packaging
STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 201-UFBGA 176+25UFBGA (10x10)
STM32H743BIT6 Datasheet STM32H743BIT6 - STMicroelectronics 497-18562-ND STM32H743BIT6 STMicroelectronics IC MCU 32BIT 2MB FLASH 208LQFP 0 Available: 0 16,12000 € 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 208-LQFP 208-LQFP (28x28)
STM32H743XIH6 Datasheet STM32H743XIH6 - STMicroelectronics 497-17724-ND STM32H743XIH6 STMicroelectronics IC MCU 32BIT 2MB FLASH TFBGA 0 Available: 0 17,61000 € 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 265-TFBGA 240+25-TFBGA (14x14)
Results per Page
Page 1/1

00:49:05 8.5.2021