EUR | USD

BAT20 STMicroelectronics - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAT20JFILM Datasheet BAT20JFILM - STMicroelectronics 497-3381-2-ND BAT20JFILM STMicroelectronics DIODE SCHOTTKY 23V 1A SOD323 0 Available: 0
Standard Lead Time 25 Weeks
€0.05636 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 23V 1A 620mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
12µA @ 15V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 150°C (Max)
BAT20JFILM Datasheet BAT20JFILM - STMicroelectronics 497-3381-1-ND BAT20JFILM STMicroelectronics DIODE SCHOTTKY 23V 1A SOD323 0 Available: 0
Standard Lead Time 25 Weeks
€0.31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 23V 1A 620mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
12µA @ 15V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 150°C (Max)
BAT20JFILM Datasheet BAT20JFILM - STMicroelectronics 497-3381-6-ND BAT20JFILM STMicroelectronics DIODE SCHOTTKY 23V 1A SOD323 0 Available: 0
Standard Lead Time 25 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 23V 1A 620mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
12µA @ 15V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 150°C (Max)
Results per Page
Page 1/1

18:58:15 7/30/2021