RM-0505 Recom Power - DC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Isolation
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
RM-0505S Datasheet RM-0505S - Recom Power 945-1206-ND RM-0505S Recom Power DC DC CONVERTER 5V 250MW 2.737 - Immediate Available: 2.737 €5,47000 1 Minimum: 1 Tube ECONOLINE RM (0.25W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
50mA 250mW 1kV ITE (Commercial) SCP -40°C ~ 85°C 72% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
RM-0505S/P Datasheet RM-0505S/P - Recom Power 945-1516-5-ND RM-0505S/P Recom Power DC DC CONVERTER 5V 250MW 215 - Immediate Available: 215 €5,99000 1 Minimum: 1 Tube ECONOLINE RM (0.25W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
50mA 250mW 1kV ITE (Commercial) SCP -40°C ~ 85°C 72% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
RM-0505S/HP Datasheet RM-0505S/HP - Recom Power 945-1515-5-ND RM-0505S/HP Recom Power DC DC CONVERTER 5V 250MW 42 - Immediate Available: 42 €6,80000 1 Minimum: 1 Tube ECONOLINE RM (0.25W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
50mA 250mW 2kV ITE (Commercial), Medical SCP -40°C ~ 85°C 72% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
RM-0505S/H Datasheet RM-0505S/H - Recom Power 945-1927-5-ND RM-0505S/H Recom Power DC DC CONVERTER 5V 250MW 0 Available: 0
Standard Lead Time 26 Weeks
€5,93000 1 Minimum: 1 Tube ECONOLINE RM (0.25W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
50mA 250mW 2kV ITE (Commercial), Medical SCP -40°C ~ 85°C 72% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
Results per Page
Page 1/1

05:08:51 9.27.2021