EUR | USD

R12P220 Recom Power - DC DC Converters

Results: 2
2 Remaining
Filter Options:
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
R12P22005D Datasheet R12P22005D - Recom Power 945-3056-ND R12P22005D Recom Power DC DC CONVERTER 20V -5V 2W 1,668 - Immediate Available: 1,668 €6.41000 1 Minimum: 1 Tube ECONOLINE RxxP22005D (2W) Active Isolated Module 2 10.8V 13.2V 20V -5V
-
-
50mA, 200mA 2W 5.2kV ITE (Commercial)
-
-40°C ~ 95°C 82% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
-
-
R12P22005D/P Datasheet R12P22005D/P - Recom Power 945-3285-ND R12P22005D/P Recom Power DC DC CONVERTER 20V -5V 2W 438 - Immediate Available: 438 €7.06000 1 Minimum: 1 Tube ECONOLINE RxxP22005D (2W) Active Isolated Module 2 10.8V 13.2V 20V -5V
-
-
50mA, 200mA 2W 5.2kV ITE (Commercial) SCP -40°C ~ 95°C 82% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
-
-
Results per Page
Page 1/1

10:47:34 7/26/2021