EUR | USD

Price & Procurement
103 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 €6,82
5 6,72000 €33,60
10 6,62400 €66,24
25 6,42920 €160,73
50 6,23440 €311,72
100 6,03950 €603,95
250 5,84472 €1.461,18
440 5,45505 €2.400,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,82000

Excludes VAT

€8,11580

Includes VAT

R-7812-0.5

Datasheet
Digi-Key Part Number 945-1032-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R-7812-0.5
Copy  
Description DC DC CONVERTER 12V 6W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input

Copy  
Customer Reference
Documents & Media
Datasheets R-78xx-0.5 Series Datasheet
Product Training Modules R-78 Series: Modular Switching Regulators
Environmental Information RoHS Cert
HTML Datasheet R-78xx-0.5 Series Datasheet
EDA / CAD Models R-7812-0.5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78-0.5
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 32V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) 6W
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 97%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Control Features -
Base Part Number R-7812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-78E5.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

€2.45000 Details

R-785.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

€6.21000 Details

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

€1.45000 Details

R-78E12-0.5

DC DC CONVERTER 12V 6W

Recom Power

€2.66000 Details

L78L05ABD13TR

IC REG LINEAR 5V 100MA 8SO

STMicroelectronics

€0.36000 Details

744224

CMC 250UH 1.2A 2LN 1.8KOHM SMD

Würth Elektronik

€2.07000 Details
Additional Resources
Standard Package 42
Other Names 80099056
945-1032
R78120.5
R781205