EUR | USD

NSS402 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Transistor Type
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max
Clear
Frequency - Transition
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSS40201LT1G Datasheet NSS40201LT1G - ON Semiconductor NSS40201LT1GOSTR-ND NSS40201LT1G TRANS NPN 40V 2A SOT23-3 6.000 - Immediate Available: 6.000 0,09258 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 2A 40V 115mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 460mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40201LT1G Datasheet NSS40201LT1G - ON Semiconductor NSS40201LT1GOSCT-ND NSS40201LT1G TRANS NPN 40V 2A SOT23-3 6.894 - Immediate Available: 6.894 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 2A 40V 115mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 460mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40201LT1G Datasheet NSS40201LT1G - ON Semiconductor NSS40201LT1GOSDKR-ND NSS40201LT1G TRANS NPN 40V 2A SOT23-3 6.894 - Immediate Available: 6.894 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 2A 40V 115mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 460mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40200LT1G Datasheet NSS40200LT1G - ON Semiconductor NSS40200LT1GOSTR-ND NSS40200LT1G TRANS PNP 40V 2A SOT23-3 9.000 - Immediate Available: 9.000 0,07904 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 2A 40V 170mV @ 200mA, 2A 100nA (ICBO) 220 @ 500mA, 2V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40200LT1G Datasheet NSS40200LT1G - ON Semiconductor NSS40200LT1GOSCT-ND NSS40200LT1G TRANS PNP 40V 2A SOT23-3 9.666 - Immediate Available: 9.666 0,35000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 2A 40V 170mV @ 200mA, 2A 100nA (ICBO) 220 @ 500mA, 2V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40200LT1G Datasheet NSS40200LT1G - ON Semiconductor NSS40200LT1GOSDKR-ND NSS40200LT1G TRANS PNP 40V 2A SOT23-3 9.666 - Immediate Available: 9.666 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 2A 40V 170mV @ 200mA, 2A 100nA (ICBO) 220 @ 500mA, 2V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS40200UW6T1G Datasheet NSS40200UW6T1G - ON Semiconductor NSS40200UW6T1GOSTR-ND NSS40200UW6T1G TRANS PNP 40V 2A 6-WDFN 0 Available: 0
Standard Lead Time 2 Weeks
0,26015 € 3.000
Non-Stock
Minimum: 3.000
Tape & Reel (TR)
-
Active PNP 2A 40V 300mV @ 20mA, 2A 100nA (ICBO) 150 @ 1A, 2V 875mW 140MHz -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-WDFN (2x2)
Results per Page
Page 1/1

22:28:51 11.27.2020