EUR | USD

NDS061 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 5
5 Remaining
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
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
NDS0610-G - ON Semiconductor NDS0610-G-ND NDS0610-G ON Semiconductor FET -60V 10.0 MOHM SOT23 18.000 - Immediate Available: 18.000 0,06026 € 3.000
Non-Stock
Minimum: 3.000
Tape & Reel (TR)
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2,5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610TR-ND NDS0610 ON Semiconductor MOSFET P-CH 60V 120MA SOT-23 0 Available: 0
Standard Lead Time 49 Weeks
0,06099 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2,5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610CT-ND NDS0610 ON Semiconductor MOSFET P-CH 60V 120MA SOT-23 88 - Immediate Available: 88 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2,5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610DKR-ND NDS0610 ON Semiconductor MOSFET P-CH 60V 120MA SOT-23 88 - Immediate Available: 88 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2,5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610_NL Datasheet NDS0610_NL - ON Semiconductor NDS0610_NL-ND
NDS0610_NL ON Semiconductor MOSFET P-CH 60V 120MA SOT23-3 0 Available: 0
Obsolete
-
-
-
Obsolete P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2,5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

11:47:18 6.20.2021