EUR | USD

MMBZ5250 ON Semiconductor - Diodes - Zener - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBZ5250BLT1G Datasheet MMBZ5250BLT1G - ON Semiconductor MMBZ5250BLT1GOSTR-ND MMBZ5250BLT1G ON Semiconductor DIODE ZENER 20V 225MW SOT23-3 0 Available: 0
Standard Lead Time 52 Weeks
0,02354 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 20V ±5% 225mW 25 Ohms 100nA @ 15V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBZ5250BLT1G Datasheet MMBZ5250BLT1G - ON Semiconductor MMBZ5250BLT1GOSCT-ND MMBZ5250BLT1G ON Semiconductor DIODE ZENER 20V 225MW SOT23-3 23 - Immediate Available: 23 0,13000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 20V ±5% 225mW 25 Ohms 100nA @ 15V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBZ5250BLT1G Datasheet MMBZ5250BLT1G - ON Semiconductor MMBZ5250BLT1GOSDKR-ND MMBZ5250BLT1G ON Semiconductor DIODE ZENER 20V 225MW SOT23-3 23 - Immediate Available: 23 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 20V ±5% 225mW 25 Ohms 100nA @ 15V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

10:25:44 6.23.2021