EUR | USD

MMBF170 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
MMBF170LT1G Datasheet MMBF170LT1G - ON Semiconductor MMBF170LT1GOSTR-ND MMBF170LT1G MOSFET N-CH 60V 500MA SOT23-3 3.000 - Immediate Available: 3.000 0,04572 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 500mA (Ta) 10V 5Ohm @ 200mA, 10V 3V @ 1mA
-
±20V 60pF @ 10V
-
225mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
MMBF170LT1G Datasheet MMBF170LT1G - ON Semiconductor MMBF170LT1GOSCT-ND MMBF170LT1G MOSFET N-CH 60V 500MA SOT23-3 5.009 - Immediate Available: 5.009 0,26000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 500mA (Ta) 10V 5Ohm @ 200mA, 10V 3V @ 1mA
-
±20V 60pF @ 10V
-
225mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
MMBF170LT1G Datasheet MMBF170LT1G - ON Semiconductor MMBF170LT1GOSDKR-ND MMBF170LT1G MOSFET N-CH 60V 500MA SOT23-3 5.009 - Immediate Available: 5.009 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 500mA (Ta) 10V 5Ohm @ 200mA, 10V 3V @ 1mA
-
±20V 60pF @ 10V
-
225mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

18:13:40 4.21.2021