FQD7N10 onsemi - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FQD7N10LTM Datasheet FQD7N10LTM - onsemi FQD7N10LTMTR-ND FQD7N10LTM onsemi MOSFET N-CH 100V 5.8A DPAK 0 Available: 0
Standard Lead Time 51 Weeks
€0,25329 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
QFET® Active N-Channel MOSFET (Metal Oxide) 100V 5.8A (Tc) 5V, 10V 350mOhm @ 2.9A, 10V 2V @ 250µA 6nC @ 5V ±20V 290pF @ 25V
-
2.5W (Ta), 25W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
FQD7N10LTM Datasheet FQD7N10LTM - onsemi FQD7N10LTMCT-ND FQD7N10LTM onsemi MOSFET N-CH 100V 5.8A DPAK 152 - Immediate Available: 152 €0,59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
QFET® Active N-Channel MOSFET (Metal Oxide) 100V 5.8A (Tc) 5V, 10V 350mOhm @ 2.9A, 10V 2V @ 250µA 6nC @ 5V ±20V 290pF @ 25V
-
2.5W (Ta), 25W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
FQD7N10LTM Datasheet FQD7N10LTM - onsemi FQD7N10LTMDKR-ND FQD7N10LTM onsemi MOSFET N-CH 100V 5.8A DPAK 152 - Immediate Available: 152 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
QFET® Active N-Channel MOSFET (Metal Oxide) 100V 5.8A (Tc) 5V, 10V 350mOhm @ 2.9A, 10V 2V @ 250µA 6nC @ 5V ±20V 290pF @ 25V
-
2.5W (Ta), 25W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

03:48:27 9.18.2021