FCD600 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FCD600N60Z Datasheet FCD600N60Z - ON Semiconductor FCD600N60ZTR-ND FCD600N60Z ON Semiconductor MOSFET N-CH 600V 7.4A DPAK 0 Available: 0
Standard Lead Time 23 Weeks
0,67175 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
SuperFET® II Active N-Channel MOSFET (Metal Oxide) 600V 7.4A (Tc) 10V 600mOhm @ 3.7A, 10V 3.5V @ 250µA 26nC @ 10V ±20V 1120pF @ 25V
-
89W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
FCD600N60Z Datasheet FCD600N60Z - ON Semiconductor FCD600N60ZCT-ND FCD600N60Z ON Semiconductor MOSFET N-CH 600V 7.4A DPAK 0 Available: 0
Standard Lead Time 23 Weeks
1,40000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperFET® II Active N-Channel MOSFET (Metal Oxide) 600V 7.4A (Tc) 10V 600mOhm @ 3.7A, 10V 3.5V @ 250µA 26nC @ 10V ±20V 1120pF @ 25V
-
89W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
FCD600N60Z Datasheet FCD600N60Z - ON Semiconductor FCD600N60ZDKR-ND FCD600N60Z ON Semiconductor MOSFET N-CH 600V 7.4A DPAK 0 Available: 0
Standard Lead Time 23 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SuperFET® II Active N-Channel MOSFET (Metal Oxide) 600V 7.4A (Tc) 10V 600mOhm @ 3.7A, 10V 3.5V @ 250µA 26nC @ 10V ±20V 1120pF @ 25V
-
89W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-252AA TO-252-3, DPak (2 Leads + Tab), SC-63
FCD600N65S3R0 Datasheet FCD600N65S3R0 - ON Semiconductor FCD600N65S3R0-ND
FCD600N65S3R0 ON Semiconductor MOSFET N-CH 650V 6A DPAK 0 Available: 0 0,49642 € 2.500
Non-Stock
Minimum: 2.500
Tape & Reel (TR) SuperFET® III Active N-Channel MOSFET (Metal Oxide) 650V 6A (Tc) 10V 600mOhm @ 3A, 10V 4.5V @ 600µA 11nC @ 10V ±30V 465pF @ 400V
-
54W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252) TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

00:26:48 8.5.2021