EUR | USD

PMF63 Nexperia USA Inc. - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
PMF63UNEX Datasheet PMF63UNEX - Nexperia USA Inc. 1727-2694-2-ND PMF63UNEX Nexperia USA Inc. MOSFET N-CH 20V 2.2A SOT323 33,000 - Immediate Available: 33,000 €0.08398 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 2.2A (Ta) 1.8V, 4.5V 65mOhm @ 2A, 4.5V 1V @ 250µA 5.85nC @ 4.5V ±8V 289pF @ 10V
-
395mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
PMF63UNEX Datasheet PMF63UNEX - Nexperia USA Inc. 1727-2694-1-ND PMF63UNEX Nexperia USA Inc. MOSFET N-CH 20V 2.2A SOT323 33,297 - Immediate Available: 33,297 €0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 2.2A (Ta) 1.8V, 4.5V 65mOhm @ 2A, 4.5V 1V @ 250µA 5.85nC @ 4.5V ±8V 289pF @ 10V
-
395mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
PMF63UNEX Datasheet PMF63UNEX - Nexperia USA Inc. 1727-2694-6-ND PMF63UNEX Nexperia USA Inc. MOSFET N-CH 20V 2.2A SOT323 33,297 - Immediate Available: 33,297 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 2.2A (Ta) 1.8V, 4.5V 65mOhm @ 2A, 4.5V 1V @ 250µA 5.85nC @ 4.5V ±8V 289pF @ 10V
-
395mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
PMF63UNEAX Datasheet PMF63UNEAX - Nexperia USA Inc. PMF63UNEAX-ND PMF63UNEAX Nexperia USA Inc. MOSFET N-CHANNEL 20V 2A SC70 0 Available: 0
Active
-
Tape & Reel (TR)
-
Active N-Channel MOSFET (Metal Oxide) 20V 2A (Ta) 1.8V, 4.5V 65mOhm @ 2A, 4.5V 1V @ 250µA 5.85nC @ 4.5V ±8V 289pF @ 10V
-
395mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
Results per Page
Page 1/1

11:18:23 8/1/2021