EUR | USD

MMBT3904 Nexperia USA Inc. - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
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
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT3904,215 Datasheet MMBT3904,215 - Nexperia USA Inc. 1727-4044-2-ND MMBT3904,215 Nexperia USA Inc. TRANS NPN 40V 200MA TO236AB 0 Available: 0 €0.01651 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
MMBT3904,215 Datasheet MMBT3904,215 - Nexperia USA Inc. 1727-4044-1-ND MMBT3904,215 Nexperia USA Inc. TRANS NPN 40V 200MA TO236AB 0 Available: 0 €0.09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
MMBT3904,215 Datasheet MMBT3904,215 - Nexperia USA Inc. 1727-4044-6-ND MMBT3904,215 Nexperia USA Inc. TRANS NPN 40V 200MA TO236AB 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
MMBT3904VL Datasheet MMBT3904VL - Nexperia USA Inc. MMBT3904VL-ND MMBT3904VL Nexperia USA Inc. MMBT3904/SOT23/TO-236AB 0 Available: 0 €0.01283 10,000
Non-Stock
Minimum: 10,000
Tape & Reel (TR)
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V
-
300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
Results per Page
Page 1/1

12:47:16 8/1/2021