EUR | USD

US2M Micro Commercial Co - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Reverse Recovery Time (trr)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
US2MA-TP Datasheet US2MA-TP - Micro Commercial Co US2MA-TPMSTR-ND US2MA-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AC 5.000 - Immediate Available: 5.000 0,08971 € 5.000 Minimum: 5.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
US2MA-TP Datasheet US2MA-TP - Micro Commercial Co US2MA-TPMSCT-ND US2MA-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AC 6.267 - Immediate Available: 6.267 0,43000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
US2MA-TP Datasheet US2MA-TP - Micro Commercial Co US2MA-TPMSDKR-ND US2MA-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AC 6.267 - Immediate Available: 6.267 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
US2M-TP Datasheet US2M-TP - Micro Commercial Co 353-US2M-TPTR-ND US2M-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AA 0 Available: 0
Standard Lead Time 22 Weeks
0,09498 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 100ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -50°C ~ 150°C
US2M-TP Datasheet US2M-TP - Micro Commercial Co 353-US2M-TPCT-ND US2M-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AA 255 - Immediate Available: 255 0,43000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 100ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -50°C ~ 150°C
US2M-TP Datasheet US2M-TP - Micro Commercial Co 353-US2M-TPDKR-ND US2M-TP Micro Commercial Co DIODE GEN PURP 1KV 2A DO214AA 255 - Immediate Available: 255 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1000V 2A 1,7V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 100ns 5µA @ 1000V 28pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -50°C ~ 150°C
Results per Page
Page 1/1

17:47:22 5.17.2021