EUR | USD

SD103A Micro Commercial Co - Diodes - Rectifiers - Single

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Capacitance @ Vr, F
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SD103AWS-TP Datasheet SD103AWS-TP - Micro Commercial Co SD103AWSTPMSTR-ND SD103AWS-TP DIODE SCHOTTKY 40V 350MA SOD323 33.000 - Immediate Available: 33.000 0,04823 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 125°C
SD103AWS-TP Datasheet SD103AWS-TP - Micro Commercial Co SD103AWSTPMSCT-ND SD103AWS-TP DIODE SCHOTTKY 40V 350MA SOD323 37.689 - Immediate Available: 37.689 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 125°C
SD103AWS-TP Datasheet SD103AWS-TP - Micro Commercial Co SD103AWSTPMSDKR-ND SD103AWS-TP DIODE SCHOTTKY 40V 350MA SOD323 37.689 - Immediate Available: 37.689 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 125°C
SD103AW-TP Datasheet SD103AW-TP - Micro Commercial Co SD103AWTPMSTR-ND SD103AW-TP DIODE SCHOTTKY 40V 350MA SOD123 9.000 - Immediate Available: 9.000 0,04823 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 125°C
SD103AW-TP Datasheet SD103AW-TP - Micro Commercial Co SD103AWTPMSCT-ND SD103AW-TP DIODE SCHOTTKY 40V 350MA SOD123 9.253 - Immediate Available: 9.253 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 125°C
SD103AW-TP Datasheet SD103AW-TP - Micro Commercial Co SD103AWTPMSDKR-ND SD103AW-TP DIODE SCHOTTKY 40V 350MA SOD123 9.253 - Immediate Available: 9.253 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 350mA 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V 50pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 125°C
SD103A-TP Datasheet SD103A-TP - Micro Commercial Co SD103A-TPMSTR-ND SD103A-TP DIODE SCHOTTKY 40V 15A DO35 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Schottky 40V 15A (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V
-
Through Hole DO-204AH, DO-35, Axial DO-35 125°C (Max)
SD103A-TP Datasheet SD103A-TP - Micro Commercial Co SD103A-TPMSCT-ND SD103A-TP DIODE SCHOTTKY 40V 15A DO35 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Schottky 40V 15A (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V
-
Through Hole DO-204AH, DO-35, Axial DO-35 125°C (Max)
Results per Page
Page 1/1

21:57:11 2.27.2021