EUR | USD

GS1G Micro Commercial Co - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
GS1G-LTP Datasheet GS1G-LTP - Micro Commercial Co GS1G-LTPMSTR-ND GS1G-LTP DIODE GEN PURP 400V 1A DO214AC 90.000 - Immediate Available: 90.000 0,03462 € 7.500 Minimum: 7.500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
GS1G-LTP Datasheet GS1G-LTP - Micro Commercial Co GS1G-LTPMSCT-ND GS1G-LTP DIODE GEN PURP 400V 1A DO214AC 93.513 - Immediate Available: 93.513 0,22000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
GS1G-LTP Datasheet GS1G-LTP - Micro Commercial Co GS1G-LTPMSDKR-ND GS1G-LTP DIODE GEN PURP 400V 1A DO214AC 93.513 - Immediate Available: 93.513 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
GS1G-TP Datasheet GS1G-TP - Micro Commercial Co GS1G-TPTR-ND GS1G-TP DIODE GEN PURP 400V 1A DO214AC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (HSMA) -55°C ~ 150°C
GS1G-TP Datasheet GS1G-TP - Micro Commercial Co GS1G-TPCT-ND GS1G-TP DIODE GEN PURP 400V 1A DO214AC 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (HSMA) -55°C ~ 150°C
GS1G-TP Datasheet GS1G-TP - Micro Commercial Co GS1G-TPDKR-ND GS1G-TP DIODE GEN PURP 400V 1A DO214AC 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (HSMA) -55°C ~ 150°C
Results per Page
Page 1/1

18:11:19 12.1.2020