EUR | USD

NYC0102 Littelfuse Inc. - Thyristors - SCRs

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NYC0102BLT1G Datasheet NYC0102BLT1G - Littelfuse Inc. NYC0102BLT1GOSTR-ND NYC0102BLT1G SCR 200V 250MA SOT23-3 33.000 - Immediate Available: 33.000 0,09781 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 200V 800mV 200µA 1,7V
-
250mA 6mA 1µA 7A @ 60Hz Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
NYC0102BLT1G Datasheet NYC0102BLT1G - Littelfuse Inc. NYC0102BLT1GOSCT-ND NYC0102BLT1G SCR 200V 250MA SOT23-3 34.867 - Immediate Available: 34.867 0,35000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 200V 800mV 200µA 1,7V
-
250mA 6mA 1µA 7A @ 60Hz Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
NYC0102BLT1G Datasheet NYC0102BLT1G - Littelfuse Inc. NYC0102BLT1GOSDKR-ND NYC0102BLT1G SCR 200V 250MA SOT23-3 34.867 - Immediate Available: 34.867 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 200V 800mV 200µA 1,7V
-
250mA 6mA 1µA 7A @ 60Hz Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

05:15:15 1.26.2021