EUR | USD

IRLML6302 Infineon Technologies - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRLML6302TRPBF Datasheet IRLML6302TRPBF - Infineon Technologies IRLML6302PBFTR-ND IRLML6302TRPBF Infineon Technologies MOSFET P-CH 20V 780MA SOT23 0 Available: 0
Standard Lead Time 39 Weeks
0,09417 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
HEXFET® Active P-Channel MOSFET (Metal Oxide) 20V 780mA (Ta) 2.7V, 4.5V 600mOhm @ 610mA, 4.5V 1.5V @ 250µA 3,6nC @ 4,45V ±12V 97pF @ 15V
-
540mW (Ta) -55°C ~ 150°C (TJ) Surface Mount Micro3™/SOT-23 TO-236-3, SC-59, SOT-23-3
IRLML6302TRPBF Datasheet IRLML6302TRPBF - Infineon Technologies IRLML6302PBFCT-ND IRLML6302TRPBF Infineon Technologies MOSFET P-CH 20V 780MA SOT23 0 Available: 0
Standard Lead Time 39 Weeks
0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
HEXFET® Active P-Channel MOSFET (Metal Oxide) 20V 780mA (Ta) 2.7V, 4.5V 600mOhm @ 610mA, 4.5V 1.5V @ 250µA 3,6nC @ 4,45V ±12V 97pF @ 15V
-
540mW (Ta) -55°C ~ 150°C (TJ) Surface Mount Micro3™/SOT-23 TO-236-3, SC-59, SOT-23-3
IRLML6302TRPBF Datasheet IRLML6302TRPBF - Infineon Technologies IRLML6302PBFDKR-ND IRLML6302TRPBF Infineon Technologies MOSFET P-CH 20V 780MA SOT23 0 Available: 0
Standard Lead Time 39 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
HEXFET® Active P-Channel MOSFET (Metal Oxide) 20V 780mA (Ta) 2.7V, 4.5V 600mOhm @ 610mA, 4.5V 1.5V @ 250µA 3,6nC @ 4,45V ±12V 97pF @ 15V
-
540mW (Ta) -55°C ~ 150°C (TJ) Surface Mount Micro3™/SOT-23 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

02:47:05 5.14.2021