EUR | USD

BAT60 Infineon Technologies - Diodes - Rectifiers - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Capacitance @ Vr, F
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAT60AE6327HTSA1 Datasheet BAT60AE6327HTSA1 - Infineon Technologies BAT60AE6327HTSA1TR-ND BAT60AE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 12.000 - Immediate Available: 12.000 0,08273 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 10V 3A (DC) 370mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
2,6mA @ 8V 35pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT60AE6327HTSA1 Datasheet BAT60AE6327HTSA1 - Infineon Technologies BAT60AE6327HTSA1CT-ND BAT60AE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 15.226 - Immediate Available: 15.226 0,39000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 10V 3A (DC) 370mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
2,6mA @ 8V 35pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT60AE6327HTSA1 Datasheet BAT60AE6327HTSA1 - Infineon Technologies BAT60AE6327HTSA1DKR-ND BAT60AE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 15.276 - Immediate Available: 15.276 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 10V 3A (DC) 370mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
2,6mA @ 8V 35pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT60BE6327HTSA1 Datasheet BAT60BE6327HTSA1 - Infineon Technologies BAT60BE6327HTSA1TR-ND BAT60BE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 3.000 - Immediate Available: 3.000 0,07837 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 10V 3A (DC) 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
25µA @ 8V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT60BE6327HTSA1 Datasheet BAT60BE6327HTSA1 - Infineon Technologies BAT60BE6327HTSA1CT-ND BAT60BE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 4.194 - Immediate Available: 4.194 0,35000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 10V 3A (DC) 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
25µA @ 8V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT60BE6327HTSA1 Datasheet BAT60BE6327HTSA1 - Infineon Technologies BAT60BE6327HTSA1DKR-ND BAT60BE6327HTSA1 DIODE SCHOTTKY 10V 3A SOD323-2 4.194 - Immediate Available: 4.194 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 10V 3A (DC) 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
25µA @ 8V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
BAT 60B E6433 Datasheet BAT 60B E6433 - Infineon Technologies BAT60BE6433-ND
BAT 60B E6433 DIODE SCHOTTKY 10V 3A SOD323-2 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Schottky 10V 3A (DC) 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
25µA @ 8V 30pF @ 5V, 1MHz Surface Mount SC-76, SOD-323 PG-SOD323-2 150°C (Max)
Results per Page
Page 1/1

13:36:28 11.30.2020