TR9CE7500 GlobTek, Inc. - AC DC Desktop, Wall Adapters

Results: 5
5 Remaining
Filter Options:
Series
Clear
Polarization
Clear
Efficiency
Clear
Operating Temperature
Clear
Output Connector
Clear
Size / Dimension
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
TR9CE7500CCP-IM(R6B) Datasheet TR9CE7500CCP-IM(R6B) - GlobTek, Inc. 1939-1242-ND TR9CE7500CCP-IM(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 90W 28 - Immediate Available: 28 €40,36000 1 Minimum: 1 Bulk GTM96900P90VV.V-T3 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 47.2" (1.20m) IEC 320-C14 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9CE7500LCP-IM(R6B) Datasheet TR9CE7500LCP-IM(R6B) - GlobTek, Inc. 1939-1243-ND TR9CE7500LCP-IM(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 90W 0 Available: 0
Standard Lead Time 18 Weeks
€40,38000 1 Minimum: 1 Bulk GTM96900P90VV.V-T3 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI 0°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 47.2" (1.20m) IEC 320-C14 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9CE7500YL4-IM(R6B) Datasheet TR9CE7500YL4-IM(R6B) - GlobTek, Inc. 1939-1946-ND TR9CE7500YL4-IM(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 90W 2 - Immediate Available: 2 €42,33000 1 Minimum: 1 Bulk GTM96900P8512-T3Z Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max)
-
Household Appliances, ITE (Commercial), Medical Level VI, CoC Tier 2 0°C ~ 50°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9CE7500FILRPNIMR6B Datasheet TR9CE7500FILRPNIMR6B - GlobTek, Inc. 1939-TR9CE7500FILRPNIMR6B-ND TR9CE7500FILRPNIMR6B GlobTek, Inc. AC/DC CONVERTER 90W 0 Available: 0
Standard Lead Time 18 Weeks
€39,83000 1 Minimum: 1 Bulk
-
Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI, CoC Tier 1 -10°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 47.2" (1.20m) IEC 320-C14 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm) CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI 60335-1; 60601-1; 60950-1; 62368-1
TR9CE7500LLP-IM(R6B) Datasheet Photo Not Available 1939-TR9CE7500LLP-IM(R6B)-ND
TR9CE7500LLP-IM(R6B) GlobTek, Inc. AC/DC DESKTOP ADAPTER 12V 90W 0 Available: 0
Standard Lead Time 18 Weeks
€36,61250 60
Non-Stock
Minimum: 60
Bulk GTM96900P9012-T3 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max) Positive Center Household Appliances, ITE (Commercial), Medical Level VI, CoC Tier 2 0°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 47.2" (1.20m) IEC 320-C14 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
-
Results per Page
Page 1/1

13:16:05 9.24.2021