EUR | USD

MMBT2907A Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2907A-7-F Datasheet MMBT2907A-7-F - Diodes Incorporated MMBT2907A-FDITR-ND MMBT2907A-7-F TRANS PNP 60V 0.6A SOT23-3 183.000 - Immediate Available: 183.000 0,01818 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A-7-F Datasheet MMBT2907A-7-F - Diodes Incorporated MMBT2907A-FDICT-ND MMBT2907A-7-F TRANS PNP 60V 0.6A SOT23-3 186.170 - Immediate Available: 186.170 0,11000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A-7-F Datasheet MMBT2907A-7-F - Diodes Incorporated MMBT2907A-FDIDKR-ND MMBT2907A-7-F TRANS PNP 60V 0.6A SOT23-3 186.170 - Immediate Available: 186.170 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907AT-7-F Datasheet MMBT2907AT-7-F - Diodes Incorporated MMBT2907AT-FDITR-ND MMBT2907AT-7-F TRANS PNP 60V 0.6A SOT523 27.000 - Immediate Available: 27.000 0,04775 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT2907AT-7-F Datasheet MMBT2907AT-7-F - Diodes Incorporated MMBT2907AT-FDICT-ND MMBT2907AT-7-F TRANS PNP 60V 0.6A SOT523 34.346 - Immediate Available: 34.346 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT2907AT-7-F Datasheet MMBT2907AT-7-F - Diodes Incorporated MMBT2907AT-FDIDKR-ND MMBT2907AT-7-F TRANS PNP 60V 0.6A SOT523 34.346 - Immediate Available: 34.346 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT2907A-7 Datasheet MMBT2907A-7 - Diodes Incorporated MMBT2907ADITR-ND MMBT2907A-7 TRANS PNP 60V 0.6A SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q101 Obsolete PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A-7 Datasheet MMBT2907A-7 - Diodes Incorporated MMBT2907ADICT-ND MMBT2907A-7 TRANS PNP 60V 0.6A SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT) Automotive, AEC-Q101 Obsolete PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907AT-7 Datasheet MMBT2907AT-7 - Diodes Incorporated MMBT2907ATDITR-ND MMBT2907AT-7 TRANS PNP 60V 0.6A SOT-523 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q101 Obsolete PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT2907AT-7 Datasheet MMBT2907AT-7 - Diodes Incorporated MMBT2907ATDICT-ND MMBT2907AT-7 TRANS PNP 60V 0.6A SOT-523 0 Available: 0
Obsolete
-
Cut Tape (CT) Automotive, AEC-Q101 Obsolete PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
Results per Page
Page 1/1

12:20:12 1.26.2021