EUR | USD

FMMT596 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMMT596TA Datasheet FMMT596TA - Diodes Incorporated FMMT596TR-ND FMMT596TA TRANS PNP 200V 0.3A SOT23-3 75.000 - Immediate Available: 75.000 0,10555 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 300mA 200V 350mV @ 25mA, 250mA 100nA 85 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT596TA Datasheet FMMT596TA - Diodes Incorporated FMMT596CT-ND FMMT596TA TRANS PNP 200V 0.3A SOT23-3 76.612 - Immediate Available: 76.612 0,32000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 300mA 200V 350mV @ 25mA, 250mA 100nA 85 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT596TA Datasheet FMMT596TA - Diodes Incorporated FMMT596DKR-ND FMMT596TA TRANS PNP 200V 0.3A SOT23-3 76.612 - Immediate Available: 76.612 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 300mA 200V 350mV @ 25mA, 250mA 100nA 85 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT596TC Datasheet FMMT596TC - Diodes Incorporated FMMT596TC-ND
FMMT596TC TRANS PNP 200V 0.3A SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete PNP 300mA 200V 350mV @ 25mA, 250mA 100nA 85 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

12:33:40 1.22.2021