EUR | USD

FMMT458 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMMT458TA Datasheet FMMT458TA - Diodes Incorporated FMMT458TR-ND FMMT458TA TRANS NPN 400V 0.225A SOT23-3 15.000 - Immediate Available: 15.000 0,09170 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 225mA 400V 500mV @ 6mA, 50mA 100nA 100 @ 50mA, 10V 500mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT458TA Datasheet FMMT458TA - Diodes Incorporated FMMT458CT-ND FMMT458TA TRANS NPN 400V 0.225A SOT23-3 19.184 - Immediate Available: 19.184 0,36000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 225mA 400V 500mV @ 6mA, 50mA 100nA 100 @ 50mA, 10V 500mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT458TA Datasheet FMMT458TA - Diodes Incorporated FMMT458DKR-ND FMMT458TA TRANS NPN 400V 0.225A SOT23-3 19.184 - Immediate Available: 19.184 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 225mA 400V 500mV @ 6mA, 50mA 100nA 100 @ 50mA, 10V 500mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT458TC Datasheet FMMT458TC - Diodes Incorporated FMMT458TC-ND
FMMT458TC TRANS NPN 400V 0.225A SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete NPN 225mA 400V 500mV @ 6mA, 50mA 100nA 100 @ 50mA, 10V 500mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

20:53:09 1.20.2021