EUR | USD

DXT2222A Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DXT2222A-13 Datasheet DXT2222A-13 - Diodes Incorporated DXT2222ADITR-ND DXT2222A-13 TRANS NPN 40V 0.6A SOT89-3 97.500 - Immediate Available: 97.500 0,07964 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
DXT2222A-13 Datasheet DXT2222A-13 - Diodes Incorporated DXT2222ADICT-ND DXT2222A-13 TRANS NPN 40V 0.6A SOT89-3 100.358 - Immediate Available: 100.358 0,32000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
DXT2222A-13 Datasheet DXT2222A-13 - Diodes Incorporated DXT2222ADIDKR-ND DXT2222A-13 TRANS NPN 40V 0.6A SOT89-3 100.358 - Immediate Available: 100.358 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
Results per Page
Page 1/1

04:57:31 1.26.2021