DMC2990 Diodes Incorporated - Transistors - FETs, MOSFETs - Arrays

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
FET Type
Clear
FET Feature
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DMC2990UDJ-7 Datasheet DMC2990UDJ-7 - Diodes Incorporated DMC2990UDJ-7DITR-ND DMC2990UDJ-7 Diodes Incorporated MOSFET N/P-CH 20V SOT963 80.000 - Immediate Available: 80.000 0,09049 € 10.000 Minimum: 10.000 Tape & Reel (TR)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 450mA, 310mA 990mOhm @ 100mA, 4.5V 1V @ 250µA 0.5nC @ 4.5V 27.6pF @ 15V 350mW -55°C ~ 150°C (TJ) Surface Mount SOT-963 SOT-963
DMC2990UDJ-7 Datasheet DMC2990UDJ-7 - Diodes Incorporated DMC2990UDJ-7DICT-ND DMC2990UDJ-7 Diodes Incorporated MOSFET N/P-CH 20V SOT963 95.018 - Immediate Available: 95.018 0,36000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 450mA, 310mA 990mOhm @ 100mA, 4.5V 1V @ 250µA 0.5nC @ 4.5V 27.6pF @ 15V 350mW -55°C ~ 150°C (TJ) Surface Mount SOT-963 SOT-963
DMC2990UDJ-7 Datasheet DMC2990UDJ-7 - Diodes Incorporated DMC2990UDJ-7DIDKR-ND DMC2990UDJ-7 Diodes Incorporated MOSFET N/P-CH 20V SOT963 95.018 - Immediate Available: 95.018 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 450mA, 310mA 990mOhm @ 100mA, 4.5V 1V @ 250µA 0.5nC @ 4.5V 27.6pF @ 15V 350mW -55°C ~ 150°C (TJ) Surface Mount SOT-963 SOT-963
DMC2990UDJQ-7 Datasheet Photo Not Available DMC2990UDJQ-7-ND DMC2990UDJQ-7 Diodes Incorporated MOSFET BVDSS: 8V 24V SOT963 290.000 - Factory Stock 0,07165 € 10.000
Non-Stock
Minimum: 10.000
Tape & Reel (TR) Automotive, AEC-Q101 Active N and P-Channel Complementary Standard 20V 450mA (Ta), 310mA (Ta) 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V 1V @ 250µA 0.5nC @ 4.5V, 0.4nC @ 4.5V 27.6pF @ 15V, 28.7pF @ 15V 350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-963 SOT-963
DMC2990UDJQ-7B Datasheet Photo Not Available DMC2990UDJQ-7B-ND DMC2990UDJQ-7B Diodes Incorporated MOSFET BVDSS: 8V 24V SOT963 0 Available: 0
Standard Lead Time 40 Weeks
0,07165 € 10.000
Non-Stock
Minimum: 10.000
Tape & Reel (TR) Automotive, AEC-Q101 Active N and P-Channel Complementary Standard 20V 450mA (Ta), 310mA (Ta) 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V 1V @ 250µA 0.5nC @ 4.5V, 0.4nC @ 4.5V 27.6pF @ 15V, 28.7pF @ 15V 350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-963 SOT-963
Results per Page
Page 1/1

23:41:34 8.4.2021