EUR | USD

BAS521 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAS521-7 Datasheet BAS521-7 - Diodes Incorporated BAS521-7DITR-ND BAS521-7 DIODE GEN PURP 300V 250MA SOD523 60.000 - Immediate Available: 60.000 0,04800 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 300V 250mA (DC) 1,1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 150nA @ 250V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
BAS521-7 Datasheet BAS521-7 - Diodes Incorporated BAS521-7DICT-ND BAS521-7 DIODE GEN PURP 300V 250MA SOD523 60.843 - Immediate Available: 60.843 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 300V 250mA (DC) 1,1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 150nA @ 250V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
BAS521-7 Datasheet BAS521-7 - Diodes Incorporated BAS521-7DIDKR-ND BAS521-7 DIODE GEN PURP 300V 250MA SOD523 60.843 - Immediate Available: 60.843 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 300V 250mA (DC) 1,1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 150nA @ 250V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
Results per Page
Page 1/1

14:56:03 1.17.2021