Price & Procurement
979 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 96,95000 €96,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€96,95000

Excludes VAT

€115,37051

Includes VAT

XBC-M5-UT-001

Datasheet
Digi-Key Part Number 602-2121-ND
Copy  
Manufacturer

Digi

Copy  
Manufacturer Part Number XBC-M5-UT-001
Copy  
Description RX TXRX MODULE CELL U.FL TH AT&T
Copy  
Detailed Description

Cellular 2G/3G HSPA+ (AT&T) Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series XBee® 3 Cellular
Packaging Tray 
Part Status Not For New Designs
RF Family/Standard Cellular
Protocol 2G/3G HSPA+ (AT&T)
Modulation -
Frequency 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate 7.2Mbps
Power - Output 24dBm
Sensitivity -
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7V ~ 5.5V
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -40°C ~ 80°C
Package / Case Module
Base Part Number XBC-M5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

XB2B-WFWT-001

RX TXRX MODULE WIFI WIRE ANT TH

Digi

€36,32000 Details

W3554B0140

RF ANT 829MHZ/2.2GHZ PCB TRACE

PulseLarsen Antennas

€4,17000 Details

XBC-V1-UT-001

RX TXRX MODULE CELL U.FL TH

Digi

€101,16000 Details

XB3-C-A2-UT-001

RF TXRX CELL 4G LTE CAT-M1

Digi

€70,43000 Details

XB3-C-V1-UT-001

RX TXRX MOD CELL CHIP + U.FL TH

Digi

€101,16000 Details

NPPN101BFCN-RC

CONN HDR 10POS 0.079 GOLD PCB

Sullins Connector Solutions

€0,84000 Details
Additional Resources
Standard Package 25
Other Names 602-2121
XBC-M5-UT-001-ND