EUR | USD

CMDD4448 Central Semiconductor Corp - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Current - Average Rectified (Io)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CMDD4448 TR PBFREE Datasheet CMDD4448 TR PBFREE - Central Semiconductor Corp 1514-CMDD4448TRPBFREETR-ND CMDD4448 TR PBFREE Central Semiconductor Corp DIODE GEN PURP 75V 250MA SOD323 33.000 - Immediate Available: 33.000 0,12760 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 175°C
CMDD4448 TR PBFREE Datasheet CMDD4448 TR PBFREE - Central Semiconductor Corp 1514-CMDD4448TRPBFREECT-ND CMDD4448 TR PBFREE Central Semiconductor Corp DIODE GEN PURP 75V 250MA SOD323 34.479 - Immediate Available: 34.479 0,45000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 175°C
CMDD4448 TR PBFREE Datasheet CMDD4448 TR PBFREE - Central Semiconductor Corp 1514-CMDD4448TRPBFREEDKR-ND CMDD4448 TR PBFREE Central Semiconductor Corp DIODE GEN PURP 75V 250MA SOD323 34.479 - Immediate Available: 34.479 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 175°C
CMDD4448 BK PBFREE Datasheet CMDD4448 BK PBFREE - Central Semiconductor Corp 1514-CMDD4448BKPBFREE-ND CMDD4448 BK PBFREE Central Semiconductor Corp DIODE GEN PURP 75V 250MA SOD323 0 Available: 0
Standard Lead Time 22 Weeks
0,10884 € 10.000
Non-Stock
Minimum: 10.000
Bulk
Alternate Packaging
-
Active Standard 75V 250mA (DC) 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 175°C
Results per Page
Page 1/1

23:00:54 5.11.2021