AO3404 Alpha & Omega Semiconductor Inc. - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
AO3404A Datasheet AO3404A - Alpha & Omega Semiconductor Inc. 785-1004-2-ND AO3404A Alpha & Omega Semiconductor Inc. MOSFET N-CH 30V 5.8A SOT23-3L 252.000 - Immediate Available: 252.000 0,08321 €
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 5.8A (Ta) 4.5V, 10V 28mOhm @ 5.8A, 10V 3V @ 250µA 17nC @ 10V ±20V 820pF @ 15V
-
1.4W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
AO3404A Datasheet AO3404A - Alpha & Omega Semiconductor Inc. 785-1004-1-ND AO3404A Alpha & Omega Semiconductor Inc. MOSFET N-CH 30V 5.8A SOT23-3L 252.911 - Immediate Available: 252.911 0,38000 €
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 5.8A (Ta) 4.5V, 10V 28mOhm @ 5.8A, 10V 3V @ 250µA 17nC @ 10V ±20V 820pF @ 15V
-
1.4W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
AO3404A Datasheet AO3404A - Alpha & Omega Semiconductor Inc. 785-1004-6-ND AO3404A Alpha & Omega Semiconductor Inc. MOSFET N-CH 30V 5.8A SOT23-3L 252.911 - Immediate Available: 252.911 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 5.8A (Ta) 4.5V, 10V 28mOhm @ 5.8A, 10V 3V @ 250µA 17nC @ 10V ±20V 820pF @ 15V
-
1.4W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

21:03:06 8.3.2021