ESD9X3.3ST5G, SZESD9X3.3ST5G Series Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com 0—14—0 Qcm: : Specific Device Code MATIDN Shlpplng' moo/Tape & Reel For inlormation on tape and [eel specmcalions, includmg pan orientallon and Iape sizes, please no our Tape and Reel Packaging Specilicalions FORMATION See specmc markmg .momamn m “19 device mavkmg column m the we on page 2 of \ms dam sheet Pubhcation Oldel Numhel. ESDSXJ.JSTSG/D
© Semiconductor Components Industries, LLC, 2012
September, 2020 Rev. 9
1Publication Order Number:
ESD9X3.3ST5G/D
ESD Protection Diode
MicroPackaged Diodes for ESD Protection
ESD9X3.3ST5G Series,
SZESD9X3.3ST5G Series
The ESD9X Series is designed to protect voltage sensitive
components from ESD. Excellent clamping capability, low leakage,
and fast response time provide best in class protection on designs that
are exposed to ESD. Because of its small size, it is suited for use in
cellular phones, MP3 players, digital cameras and many other portable
applications where board space is at a premium.
Specification Features:
Low Clamping Voltage
Small Body Outline Dimensions:
0.039 x 0.024(1.0 mm x 0.60 mm)
Low Body Height: 0.017 (0.43 mm) Max
Standoff Voltage: 3.3 V 12 V
Low Leakage
Response Time is Typically < 1 ns
ESD Rating of Class 3 (> 16 kV) per Human Body Model
IEC6100042 Level 4 ESD Protection
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These are PbFree Devices
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic
Epoxy Meets UL 94 V0
LEAD FINISH: 100% Matte Sn (Tin)
MOUNTING POSITION: Any
QUALIFIED MAX REFLOW TEMPERATURE: 260°C
Device Meets MSL 1 Requirements
MAXIMUM RATINGS
Rating Symbol Value Unit
IEC 6100042 (ESD) Contact
Air
±30
±30
kV
ESD Voltage Per Human Body Model
Per Machine Model
16
400
kV
V
Total Power Dissipation on FR5 Board
(Note 1) @ TA = 25°C
PD150 mW
Junction and Storage Temperature Range TJ, Tstg 55 to
+150
°C
Lead Solder Temperature Maximum
(10 Second Duration)
TL260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 1.0 x 0.75 x 0.62 in.
See Application Note AND8308/D for further description of survivability specs.
12
PIN 1. CATHODE
2. ANODE
Device Package Shipping
ORDERING INFORMATION
ESD9XxxST5G SOD923
(PbFree)
8000/Tape & Reel
MARKING
DIAGRAM
See specific marking information in the device marking
column of the table on page 2 of this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
SOD923
CASE 514AB
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
X = Specific Device Code
M = Date Code
X M
SZESD9XxxST5G SOD923
(PbFree)
8000/Tape & Reel
SCALE 8:1
Max Capacnance @vH Tek Run' 1 2555/; Sample m Tek Run' 1 zsnsls Samplz m [ T I [* T ] y n: W W .ns . r1: mum M4flnns Chl] 722v www onsem' com
ESD9X3.3ST5G Series, SZESD9X3.3ST5G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
IFForward Current
VFForward Voltage @ IF
Ppk Peak Power Dissipation
CMax. Capacitance @VR = 0 and f = 1 MHz
*See Application Note AND8308/D for detailed explanations of
datasheet parameters. UniDirectional
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted, VF = 1.1 V Max. @ IF = 10 mA for all types)
Device*
Device
Marking
VRWM
(V)
IR (mA)
@ VRWM
VBR (V)
@ IT
(Note 2) IT
Max IPP (A)
(Note 3)
VC (V)
@ Max IPP
(Note 3)
Ppk (W)
(8 x 20 ms)
C
(pF) VC
Max Max Min mA Max Typ Typ
Per IEC6100042
(Note 4)
ESD9X3.3ST5G A 3.3 2.5 5.0 1.0 9.8 10.4 102 80
Figures 1 and 2
(Note 5)
ESD9X5.0ST5G B 5.0 1.0 6.2 1.0 8.7 12.3 107 65
ESD9X7.0ST5G 5** 7.0 0.1 7.5 1.0 4.0 25 100 65
ESD9X12ST5G C 12 1.0 13.5 1.0 5.9 23.7 140 30
* Include SZ-prefix devices where applicable.
**Rotated 270 degrees.
2. VBR is measured with a pulse test current IT at an ambient temperature of 25°C.
3. Surge current waveform per Figure 5.
4. For test procedure see Figures 3 and 4 and Application Note AND8307/D.
5. ESD9X5.0ST5G shown below. Other voltages available upon request.
Figure 1. ESD Clamping Voltage Screenshot
Positive 8 kV contact per IEC 6100042
Figure 2. ESD Clamping Voltage Screenshot
Negative 8 kV contact per IEC 6100042
www.cnsemi.com
ESD9X3.3ST5G Series, SZESD9X3.3ST5G Series
www.onsemi.com
3
IEC 6100042 Spec.
Level
Test
Voltage
(kV)
First Peak
Current
(A)
Current at
30 ns (A)
Current at
60 ns (A)
1 2 7.5 4 2
2 4 15 8 4
3 6 22.5 12 6
4 8 30 16 8
Ipeak
90%
10%
IEC6100042 Waveform
100%
I @ 30 ns
I @ 60 ns
tP = 0.7 ns to 1 ns
Figure 3. IEC6100042 Spec
Figure 4. Diagram of ESD Test Setup
50 W
Cable
Device
Under
Test Oscilloscope
ESD Gun
50 W
The following is taken from Application Note
AND8308/D Interpretation of Datasheet Parameters
for ESD Devices.
ESD Voltage Clamping
For sensitive circuit elements it is important to limit the
voltage that an IC will be exposed to during an ESD event
to as low a voltage as possible. The ESD clamping voltage
is the voltage drop across the ESD protection diode during
an ESD event per the IEC6100042 waveform. Since the
IEC6100042 was written as a pass/fail spec for larger
systems such as cell phones or laptop computers it is not
clearly defined in the spec how to specify a clamping voltage
at the device level. ON Semiconductor has developed a way
to examine the entire voltage waveform across the ESD
protection diode over the time domain of an ESD pulse in the
form of an oscilloscope screenshot, which can be found on
the datasheets for all ESD protection diodes. For more
information on how ON Semiconductor creates these
screenshots and how to interpret them please refer to
AND8307/D.
Figure 5. 8 x 20 ms Pulse Waveform
100
90
80
70
60
50
40
30
20
10
0020406080
t, TIME (ms)
% OF PEAK PULSE CURRENT
tP
tr
PULSE WIDTH (tP) IS DEFINED
AS THAT POINT WHERE THE
PEAK CURRENT DECAY = 8 ms
PEAK VALUE IRSM @ 8 ms
HALF VALUE IRSM/2 @ 20 ms
www onsem' com
ESD9X3.3ST5G Series, SZESD9X3.3ST5G Series
www.onsemi.com
4
TYPICAL CHARACTERISTICS
55 + 25
7.4
Figure 6. Typical Breakdown Voltage
versus Temperature
TEMPERATURE (°C)
+ 150
7.2
7.1
7.0
6.9
6.8
6.3 55
20
Figure 7. Typical Leakage Current
versus Temperature
TEMPERATURE (°C)
+25
16
12
8
4
0
BREAKDOWN VOLTAGE (VOLTS) (VZ @ IZ)
IR (nA)
7.3
+ 150
6.7
6.6
6.5
6.4
18
14
10
6
2
0N Semiwndudw" as: [H] j: 1 Je XS SOLDERING FOOTPR 'Thls \le dewce 120 EX Fb-F 036 b may \ x { {3+ } “1‘ \ f PACKAGE/ ‘ OUTUNE D‘MENS‘ONS MILUM See Appucacion Nole ANDB455/D to: m “For addmona‘ information on our Pb-Free dams, please down‘oad me ON Semxco Mourning Techniques Hetevence Manual ON Seneanauemn and J are Mademavks ac seneanaaexan Cnmpunenls lnduslnes Lu: dha ON Seneanaaem ar us sueseenes m the Umled Slates andJm mhev cmmmes ON seneanaaem vesewes me th| to make changes wuhnm mnnav name to any prawns havem ON senneanauaun makes m7 wavvamy represenlalmn m guarantee regardmg the sumahmy m N; pmducls «an eny pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg me: me apphcahan m use .7. any pmduclnv emu ena specmcsfly dwsc‘axms eny and eu Mammy mc‘udmg wmham hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON sennmnauexan dues nu| eanyey eny hcense under Ms pa|em thls war the ngms av n|hers
SOD923
CASE 514AB
ISSUE D
DATE 03 SEP 2020
SCALE 8:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD
FINISH. MINIMUM LEAD THICKNESS IS THE
MINIMUM THICKNESS OF BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR GATE BURRS.
5. DIMENSION L WILL NOT EXCEED 0.30mm.
GENERIC
MARKING DIAGRAM*
X = Specific Device Code
M = Date Code
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
DIM MIN NOM MAX
MILLIMETERS
A0.34 0.37 0.40
b0.15 0.20 0.25
c0.07 0.12 0.17
D0.75 0.80 0.85
E0.55 0.60 0.65
0.95 1.00 1.05
L0.19 REF
HE
0.013 0.015 0.016
0.006 0.008 0.010
0.003 0.005 0.007
0.030 0.031 0.033
0.022 0.024 0.026
0.037 0.039 0.041
0.007 REF
MIN NOM MAX
INCHES
D
E
c
A
Y
X
21
X M
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
STYLE 2:
NO POLARITY
STYLE 1 STYLE 2
STYLE 1 STYLE 2
X M
DIMENSIONS: MILLIMETERS
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
See Application Note AND8455/D for more mounting details
1.20
2X
0.25
2X
0.36
PACKAGE
OUTLINE
b2X
0.08 XY TOP VIEW
HE
SIDE VIEW
2X
BOTTOM VIEW
L2
L
2X
L2 0.05 0.10 0.15 0.002 0.004 0.006
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON23284D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD923, 1.0X0.6X0.37, MAX HEIGHT 0.40
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

TVS DIODE 5V 12.3V SOD923
TVS DIODE 3.3V 10.4V SOD923
TVS DIODE 12V 23.7V SOD923
TVS DIODE 7V 25V SOD923
TVS DIODE 5V 12.3V SOD923
TVS DIODE 12V 23.7V SOD923
TVS DIODE 3.3V 10.4V SOD923
TVS DIODE 5V 12.3V SOD923
TVS DIODE 3.3VWM 10.4VC SOD923
TVS DIODE 5VWM 12.3VC SOD923
TVS DIODE 7V 25V SOD923
TVS DIODE 3.3V 10.4V SOD923
TVS DIODE 5V 12.3V SOD923
TVS DIODE 12V 23.7V SOD923
TVS DIODE 12V 23.7V SOD923
TVS DIODE 7V 25V SOD923
TVS DIODE 3.3V 10.4V SOD923
TVS DIODE 3.3VWM 10.4VC SOD923
TVS DIODE 5VWM 12.3VC SOD923