BC,SBC846ALT1G Series Datasheet by ON Semiconductor
View All Related Products | Download PDF Datasheet
© Semiconductor Components Industries, LLC, 1994
December, 2019 − Rev. 18
1Publication Order Number:
BC846ALT1/D
General Purpose
Transistors
NPN Silicon
BC846ALT1G Series
Features
•Moisture Sensitivity Level: 1
•ESD Rating − Human Body Model: > 4000 V
ESD Rating − Machine Model: > 400 V
•S and NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Collector-Emitter Voltage
BC846
BC847, BC850
BC848, BC849
VCEO
65
45
30
Vdc
Collector−Base Voltage
BC846
BC847, BC850
BC848, BC849
VCBO
80
50
30
Vdc
Emitter−Base Voltage
BC846
BC847, BC850
BC848, BC849
VEBO
6.0
6.0
5.0
Vdc
Collector Current − Continuous IC100 mAdc
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation FR−5 Board,
(Note 1)
TA = 25°C
Derate above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance,
Junction−to−Ambient (Note 1)
RqJA 556 °C/W
Total Device Dissipation
Alumina Substrate (Note 2)
TA = 25°C
Derate above 25°C
PD300
2.4
mW
mW/°C
Thermal Resistance,
Junction−to−Ambient (Note 2)
RqJA 417 °C/W
Junction and Storage
Temperature Range
TJ, Tstg −55 to
+150
°C
1. FR−5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in 99.5% alumina.
SOT−23
CASE 318
STYLE 6
MARKING DIAGRAM
1
2
3
COLLECTOR
3
1
BASE
2
EMITTER
See detailed ordering and shipping information in the package
dimensions section on page 12 of this data sheet.
ORDERING INFORMATION
1
XX M G
G
XX = Device Code
M = Date Code*
G=Pb−Free Package
(Note: Microdot may be in either location)
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
www.onsemi.com

BC846ALT1G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Typ Max Unit
OFF CHARACTERISTICS
Collector−Emitter Breakdown Voltage BC846A, B, C
(IC = 10 mA) BC847A, B, C, BC850B, C
BC848A, B, C, BC849B, C
V(BR)CEO 65
45
30
−
−
−
−
−
−
V
Collector−Emitter Breakdown Voltage BC846A, B, C
(IC = 10 mA, VEB = 0) BC847A, B, C BC850B, C
BC848A, B, C, BC849B, C
V(BR)CES 80
50
30
−
−
−
−
−
−
V
Collector−Base Breakdown Voltage BC846A, B, C
(IC = 10 mA) BC847A, B, C, BC850B, C
BC848A, B, C, BC849B, C
V(BR)CBO 80
50
30
−
−
−
−
−
−
V
Emitter−Base Breakdown Voltage BC846A, B, C
(IE = 1.0 mA) BC847A, B, C, BC850B, C
BC848A, B, C, BC849B, C
V(BR)EBO 6.0
6.0
5.0
−
−
−
−
−
−
V
Collector Cutoff Current (VCB = 30 V)
(VCB = 30 V, TA = 150°C)
ICBO −
−
−
−
15
5.0
nA
mA
ON CHARACTERISTICS
DC Current Gain BC846A, BC847A, BC848A
(IC = 10 mA, VCE = 5.0 V) BC846B, BC847B, BC848B
BC846C, BC847C, BC848C
(IC = 2.0 mA, VCE = 5.0 V) BC846A, BC847A, BC848A
BC846B, BC847B, BC848B,
BC849B, BC850B
BC846C, BC847C, BC848C, BC849C, BC850C
hFE −
−
−
110
200
420
90
150
270
180
290
520
−
−
−
220
450
800
−
Collector−Emitter Saturation Voltage (IC = 10 mA, IB = 0.5 mA)
Collector−Emitter Saturation Voltage (IC = 100 mA, IB = 5.0 mA)
VCE(sat) −
−
−
−
0.25
0.6
V
Base −Emitter Saturation Voltage (IC = 10 mA, IB = 0.5 mA)
Base −Emitter Saturation Voltage (IC = 100 mA, IB = 5.0 mA)
VBE(sat) −
−
0.7
0.9
−
−
V
Base −Emitter Voltage (IC = 2.0 mA, VCE = 5.0 V)
Base −Emitter Voltage (IC = 10 mA, VCE = 5.0 V)
VBE(on) 580
−
660
−
700
770
mV
SMALL−SIGNAL CHARACTERISTICS
Current−Gain − Bandwidth Product
(IC = 10 mA, VCE = 5.0 Vdc, f = 100 MHz)
fT100 − − MHz
Output Capacitance (VCB = 10 V, f = 1.0 MHz) Cobo − − 4.5 pF
Noise Figure (IC = 0.2 mA,
VCE = 5.0 Vdc, RS = 2.0 kW, BC846A,B,C, BC847A,B,C, BC848A,B,C
f = 1.0 kHz, BW = 200 Hz) BC849B,C, BC850B,C
NF
−
−
−
−
10
4.0
dB
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.

BC846ALT1G Series
www.onsemi.com
3
BC846A, BC847A, BC848A, SBC846A
Figure 1. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
300
hFE, DC CURRENT GAIN
1
VCE = 1 V
150°C
−55°C
25°C
Figure 2. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
300
hFE, DC CURRENT GAIN
1
VCE = 5 V
150°C
−55°C
25°C
Figure 3. Collector Emitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0
0.02
0.18
Figure 4. Base Emitter Saturation Voltage vs.
Collector Current
Figure 5. Base Emitter Voltage vs. Collector
Current
IC, COLLECTOR CURRENT (A) IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.7
0.8
1.0
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.8
0.9
1.0
1.2
VCE(sat), COLLECTOR−EMITTER
SATURATION VOLTAGE (V)
VBE(sat), BASE−EMITTER
SATURATION VOLTAGE (V)
VBE(on), BASE−EMITTER VOLTAGE (V)
IC/IB = 20 150°C
−55°C
25°C
0.4
0.9 IC/IB = 20
150°C
−55°C
25°C
0.4
0.7
1.1 VCE = 5 V
150°C
−55°C
25°C
0.04
0.06
0.08
0.10
0.12
0.14
0.16

BC846ALT1G Series
www.onsemi.com
4
BC846A, BC847A, BC848A, SBC846A
Figure 6. Collector Saturation Region
IB, BASE CURRENT (mA)
Figure 7. Base−Emitter Temperature Coefficient
IC, COLLECTOR CURRENT (mA)
1.6
1.2
2.0
2.8
2.4
1.2
1.6
2.0
0.02 1.0 10
020
0.1
0.4
0.8
VCE, COLLECTOR-EMITTER VOLTAGE (V)
VB, TEMPERATURE COEFFICIENT (mV/ C)°θ
0.2 1.0 10 100
-55°C to +125°CTA = 25°C
IC = 50 mA IC = 100 mA
IC = 200 mA
IC =
20 mA
IC =
10 mA
1.0
Figure 8. Capacitances
VR, REVERSE VOLTAGE (VOLTS)
10
Figure 9. Current−Gain − Bandwidth Product
IC, COLLECTOR CURRENT (mAdc)
0.4 0.6 1.0 10 20
1.0 2.0 6.0 40
80
100
200
300
400
60
20
40
30
7.0
5.0
3.0
2.0
0.7 1.0 10 202.0 50
307.05.03.00.5
VCE = 10 V
TA = 25°C
C, CAPACITANCE (pF)
f, CURRENT-GAIN - BANDWIDTH PRODUCT (MHz)
T
0.8 4.0 8.0
TA = 25°C
Cob
Cib

BC846ALT1G Series
www.onsemi.com
5
BC846B, SBC846B
Figure 10. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
300
400
600
hFE, DC CURRENT GAIN
1
VCE = 1 V
150°C
−55°C
25°C
500
Figure 11. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
300
400
600
hFE, DC CURRENT GAIN
1
VCE = 5 V
150°C
−55°C
25°C
500
Figure 12. Collector Emitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0
0.15
0.30
Figure 13. Base Emitter Saturation Voltage vs.
Collector Current
Figure 14. Base Emitter Voltage vs. Collector
Current
IC, COLLECTOR CURRENT (A) IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.7
0.8
1.0
1.1
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.8
0.9
1.0
1.2
VCE(sat), COLLECTOR−EMITTER
SATURATION VOLTAGE (V)
VBE(sat), BASE−EMITTER
SATURATION VOLTAGE (V)
VBE(on), BASE−EMITTER VOLTAGE (V)
IC/IB = 20 150°C
−55°C
25°C
0.4
0.9
IC/IB = 20
150°C
−55°C
25°C
0.4
0.7
1.1 VCE = 5 V
150°C
−55°C
25°C
0.25
0.20
0.05
0.10

BC846ALT1G Series
www.onsemi.com
6
BC846B, SBC846B
Figure 15. Collector Saturation Region
IB, BASE CURRENT (mA)
Figure 16. Base−Emitter Temperature Coefficient
IC, COLLECTOR CURRENT (mA)
1.0
1.2
1.6
2.0
0.02 1.0 10
020
0.1
0.4
0.8
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
VB, TEMPERATURE COEFFICIENT (mV/ C)°θ
0.2 2.0 10 200
1.0
TA = 25°C
200 mA
50 mA
IC =
10 mA
0.05 0.2 0.5 2.0 5.0
100 mA
20 mA
1.4
1.8
2.2
2.6
3.0
0.5 5.0 20 50 100
-55°C to 125°C
qVB for VBE
Figure 17. Capacitance
VR, REVERSE VOLTAGE (VOLTS)
40
Figure 18. Current−Gain − Bandwidth Product
IC, COLLECTOR CURRENT (mA)
0.1 0.2 1.0 50
2.0 2.0 10 100
100
200
500
50
20
20
10
6.0
4.0
1.0 10 50 100
5.0
VCE = 5 V
TA = 25°C
C, CAPACITANCE (pF)
f, CURRENT-GAIN - BANDWIDTH PRODUCT
T
0.5 5.0 20
TA = 25°C
Cob
Cib

BC846ALT1G Series
www.onsemi.com
7
BC847B, BC848B, BC849B, BC850B, SBC847B, SBC848B
Figure 19. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
600
hFE, DC CURRENT GAIN
1
VCE = 1 V
150°C
−55°C
25°C
300
400
500
Figure 20. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
600
hFE, DC CURRENT GAIN
1
VCE = 5 V
150°C
−55°C
25°C
300
400
500
Figure 21. Collector Emitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0
0.05
0.30
Figure 22. Base Emitter Saturation Voltage vs.
Collector Current
Figure 23. Base Emitter Voltage vs. Collector
Current
IC, COLLECTOR CURRENT (A) IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.7
0.8
1.1
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.8
0.9
1.0
1.2
VCE(sat), COLLECTOR−EMITTER
SATURATION VOLTAGE (V)
VBE(sat), BASE−EMITTER
SATURATION VOLTAGE (V)
VBE(on), BASE−EMITTER VOLTAGE (V)
IC/IB = 20
150°C
−55°C
25°C
0.4
0.9
IC/IB = 20
150°C
−55°C
25°C
0.4
0.7
1.1 VCE = 5 V
150°C
−55°C
25°C
0.10
0.15
0.20
0.25
1.0

BC846ALT1G Series
www.onsemi.com
8
BC847B, BC848B, BC849B, BC850B, SBC846B, SBC847B, SBC848B
Figure 24. Collector Saturation Region
IB, BASE CURRENT (mA)
Figure 25. Base−Emitter Temperature
Coefficient
IC, COLLECTOR CURRENT (mA)
1.6
1.2
2.0
2.8
2.4
1.2
1.6
2.0
0.02 1.0 10
020
0.1
0.4
0.8
VCE, COLLECTOR-EMITTER VOLTAGE (V)
VB, TEMPERATURE COEFFICIENT (mV/ C)°θ
0.2 1.0 10 100
-55°C to +125°CTA = 25°C
IC = 50 mA IC = 100 mA
IC = 200 mA
IC =
20 mA
IC =
10 mA
1.0
Figure 26. Capacitances
VR, REVERSE VOLTAGE (VOLTS)
10
Figure 27. Current−Gain − Bandwidth Product
IC, COLLECTOR CURRENT (mAdc)
0.4 0.6 1.0 10 20
1.0 2.0 6.0 40
80
100
200
300
400
60
20
40
30
7.0
5.0
3.0
2.0
0.7 1.0 10 202.0 50
307.05.03.00.5
VCE = 10 V
TA = 25°C
C, CAPACITANCE (pF)
f, CURRENT-GAIN - BANDWIDTH PRODUCT (MHz)
T
0.8 4.0 8.0
TA = 25°C
Cob
Cib

BC846ALT1G Series
www.onsemi.com
9
BC846C, BC847C, BC848C, BC849C, BC850C, SBC847C
Figure 28. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
1000
hFE, DC CURRENT GAIN
1
VCE = 1 V
150°C
−55°C
25°C
300
400
500
600
700
800
900
Figure 29. DC Current Gain vs. Collector
Current
IC, COLLECTOR CURRENT (A)
0.10.010.001
0
100
200
1000
hFE, DC CURRENT GAIN
1
VCE = 5 V
150°C
−55°C
25°C
300
400
500
600
700
800
900
Figure 30. Collector Emitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0
0.05
0.30
Figure 31. Base Emitter Saturation Voltage vs.
Collector Current
Figure 32. Base Emitter Voltage vs. Collector
Current
IC, COLLECTOR CURRENT (A) IC, COLLECTOR CURRENT (A)
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.7
0.8
1.1
0.10.010.0010.0001
0.2
0.3
0.5
0.6
0.8
0.9
1.0
1.2
VCE(sat), COLLECTOR−EMITTER
SATURATION VOLTAGE (V)
VBE(sat), BASE−EMITTER
SATURATION VOLTAGE (V)
VBE(on), BASE−EMITTER VOLTAGE (V)
IC/IB = 20
150°C
−55°C
25°C
0.4
0.9
IC/IB = 20
150°C
−55°C
25°C
0.4
0.7
1.1 VCE = 5 V
150°C
−55°C
25°C
0.10
0.15
0.20
0.25
1.0

BC846ALT1G Series
www.onsemi.com
10
BC846C, BC847C, BC848C, BC849C, BC850C, SBC847C
Figure 33. Collector Saturation Region
IB, BASE CURRENT (mA)
Figure 34. Base−Emitter Temperature
Coefficient
IC, COLLECTOR CURRENT (mA)
1.6
1.2
2.0
2.8
2.4
1.2
1.6
2.0
0.02 1.0 10
020
0.1
0.4
0.8
VCE, COLLECTOR-EMITTER VOLTAGE (V)
VB, TEMPERATURE COEFFICIENT (mV/ C)°θ
0.2 1.0 10 100
-55°C to +125°CTA = 25°C
IC = 50 mA IC = 100 mA
IC = 200 mA
IC =
20 mA
IC =
10 mA
1.0
Figure 35. Capacitances
VR, REVERSE VOLTAGE (VOLTS)
10
Figure 36. Current−Gain − Bandwidth Product
IC, COLLECTOR CURRENT (mAdc)
0.4 0.6 1.0 10 20
1.0 2.0 6.0 40
80
100
200
300
400
60
20
40
30
7.0
5.0
3.0
2.0
0.7 1.0 10 202.0 50
307.05.03.00.5
VCE = 10 V
TA = 25°C
C, CAPACITANCE (pF)
f, CURRENT-GAIN - BANDWIDTH PRODUCT (MHz)
T
0.8 4.0 8.0
TA = 25°C
Cob
Cib

BC846ALT1G Series
www.onsemi.com
11
1 mS
Thermal Limit
1 S
Figure 37. Safe Operating Area for
BC846A, BC846B, BC846C
Figure 38. Safe Operating Area for
BC847A, BC847B, BC847C, BC850B, BC850C
VCE, COLLECTOR EMITTER VOLTAGE (V) VCE, COLLECTOR EMITTER VOLTAGE (V)
100101
0.001
0.01
0.1
1
1001010.1
0.001
0.01
0.1
1
Figure 39. Safe Operating Area for
BC848A, BC848B, BC848C, BC849B, BC849C
VCE, COLLECTOR EMITTER VOLTAGE (V)
1001010.1
0.001
0.01
0.1
1
IC, COLLECTOR CURRENT (A)
IC, COLLECTOR CURRENT (A)
IC, COLLECTOR CURRENT (A)
100 mS 10 mS
1 mS
Thermal Limit
1 S
100 mS 10 mS
1 mS
Thermal Limit
1 S
100 mS 10 mS

BC846ALT1G Series
www.onsemi.com
12
ORDERING INFORMATION
Device Marking Package Shipping
†
BC846ALT1G
1A
SOT−23
(Pb−Free)
3,000 / Tape & Reel
SBC846ALT1G*
BC846ALT3G 10,000 / Tape & Reel
BC846BLT1G
1B
3,000 / Tape & Reel
SBC846BLT1G*
BC846BLT3G
10,000 / Tape & Reel
SBC846BLT3G*
BC846CLT1G 3C 3,000 / Tape & Reel
BC847ALT1G
1E
3,000 / Tape & Reel
BC847ALT3G 10,000 / Tape & Reel
BC847BLT1G
1F
3,000 / Tape & Reel
SBC847BLT1G*
BC847BLT3G
10,000 / Tape & Reel
NSVBC847BLT3G*
BC847CLT1G
1G 3,000 / Tape & Reel
SBC847CLT1G*
BC847CLT3G 10,000 / Tape & Reel
BC848ALT1G 1J 3,000 / Tape & Reel
BC848BLT1G
1K 3,000 / Tape & Reel
SBC848BLT1G*
BC848BLT3G 10,000 / Tape & Reel
BC848CLT1G
1L 3,000 / Tape & Reel
NSVBC848CLT1G*
BC848CLT3G 10,000 / Tape & Reel
BC849BLT1G
2B 3,000 / Tape & Reel
NSVBC849BLT1G*
BC849BLT3G 10,000 / Tape & Reel
BC849CLT1G
2C
3,000 / Tape & Reel
BC849CLT3G 10,000 / Tape & Reel
BC850BLT1G
2F
3,000 / Tape & Reel
NSVBC850BLT1G*
BC850CLT1G
2G
NSVBC850CLT1G*
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified
and PPAP Capable.

SOT−23 (TO−236)
CASE 318−08
ISSUE AS
DATE 30 JAN 2018
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= Pb−Free Package
*This information is generic. Please refer to
device data sheet for actual part marking.
Pb−Free indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODE−ANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODE−ANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTION
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42226B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT−23 (TO−236)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com

www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊
Products related to this Datasheet
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 45V 0.1A SOT-23
TRANS NPN 30V 100MA SOT23-3
TRANS NPN 65V 0.1A SOT-23
TRANS NPN 30V 100MA SOT23
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 30V 100MA SOT23
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 65V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3
TRANS NPN 45V 100MA SOT23-3