RP8100B2M1CEBLKBLKRED Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
% E IL/jafi E
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8100B2M1CEBLKBLKRED
3:2 12/13/2007 ST081020 G
rc
1 1
PANEL MOUNTING
+
_
12
CIRCUIT: SPST
OFF-(ON)
MOMENTARY
2.0
[.08 in]
5.00
[.197 in]
1.20
[.047 in]
.50
[.020 in]
5.08
[.200 in]
2.80
[.110 in]
1.30
[.051 in]
15.10
[.594 in] 2.10
[.083 in]
17.50
[.689 in]
EPOXY SEAL
HOUSING:
BLACK
1.0 [.04] THICK
RUBBER SEAL
ACTUATOR:
COLOR BLACK
THREAD:
M12X0.75
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CIRCUIT: SPST OFF-MOMENTARY ON
5. CONTACT MATERIAL: Gold over SILVER
6. RATING: 125mA @ 125 VAC
100mA @ 50 VDC
7. ELECTRIC LIFE: 500,000 CYCLES AT FULL LOAD
8. CONTACT RESISTANCE: 50 milli-OHM max. (INITIAL)
9. INSULATION RESISTANCE: 1,000 MEGA-OHM min. @ 500VDC.
10. DIELECTRIC STRENGTH: 1,000 VAC rms.
11. OPERATING FORCE: 350 gf +/- 150 gf
12. OPERATING TEMPERATURE: -30C TO +85C.
13. CONTACT BOUNCE: 10ms MAX.
14. TRAVEL: 1.5mm
15. PANEL THICKNESS RANGE: 1.5 - 4.0 mm.
16. DENOTES CRITICAL PARAMETER.
17. 2011/65/EU (ROHS) COMPLIANT
18. MAX MOUNTING TORQUE: 1.5 Nm APPLIED TO THE NUT
19. HARDWARE INCLUDED:
1. T081101 LOCK WASHER (1)
2. T081102 HEX NUT (1)
3. T081100 RUBBER SEAL (1)
20. SEAL RATING: IP67 AT THE FRONT PANEL
3.40
[.134 in]
SHORT LED LEAD
CATHODE (-)
5.00
[.197 in]
.20
[.008 in]
12.00
[.472 in]
10.80
[.425 in]
12.90
[.508 in]
13.60
[.535 in]
G 23199 ADDED DIMENSIONS TO BOTOM VIEW 2/5/18 MJR
F 22419 ADDED BOTTOM VIEW 8/1/16 MJR
LED PARAMETER FORWARD
CURRENT
FORWARD VOLTAGE
@ 20mA
LUMINOUS
INTENSITY
UNITS mA V mcd
RED 20 2.0 - 2.5 700
WINDOW TO VIEW
RED LED
13.30
[.524 in]
12.77
[.503 in]

Products related to this Datasheet

SWITCH PB SPST-NO 0.125A 125V