KAT1108E Drawing Datasheet by E-Switch
View All Related Products
|
Download PDF Datasheet
MImma Om now. A omm_oz>am 32 ‘3 #00562 soAmo»o.ow . :meogo , in X— 75» in fl _ Xi. u; w . NmNHNZO 4% _ _ 7 NF/ 9mm. + I A _ ohmwobm“ [a fuel‘ , Qwoono A N u . m m ‘ m «.mNHoho 29me 3 3 A. Z... UEmzmiozm ,z z: 93:. 0033 N 222%. 35»)on obnwo; o,ooH»o,mm DEERE: u. amxi. zom‘ now xmn. 02; E a. méfinimm wcnvcmu ,z ummvmzwio Emmm v>ox>nm 53: >5, nofimm ,2 film norm vomEQT 8 miioxmm>cmm w. 0024)? x329 53> @Ng co m. Qumm>dzo Eflm” Nooo Bormluznwvwmor 22mm N Dummy/:20 womOmn 3009 Box. m. 32m: N033 218, w. UHrmnAEo mammzmaxu moo< mzm="" 35="" @397="" .23="" 32$:="" 08,.="" 8:?="" a,="" 4min,="" m="">zom Loo 8 mun m rmj§\\m.\© w GMNN whim/\h Ewhm :\M\mw 5m . JPN ,3 ENE WWPMLMND Nun ENDBCHJDZ m\mN\§ :3 Kb HNNQQWDMWD WOW“. NmemmWSIAWNEV mmfl mm? 29 EuvfiEhasz a»; 3.3% mgrm mam um Em mm< a="" $32="" if:="" a="" $2="" yfififikwfififi="" e="" m\m="" w\%="" z:="" 33%="">
Products related to this Datasheet
SWITCH SLIDE DIP SPDT 25MA 24V
KAT1108E