RBW2ABLKGILFF1 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
RECOMMENDED PANEL MOUNTING W o\o\ CIRCUIT: SPDT ‘1 & 1 A {3 EOSWITCH’ v 4/19/11
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RBW2ABLKGILFF1
2:1 4/19/2011 Y100010 B
BGL
1 1
54 2
5
FUNCTIONS
CIRCUIT: SPDT
5
1
2
4
L1.2-1.8
PANEL THICKNESS
1.8-2.4
2.4-3.0 30.7/30.8
29.9/30.0
30.3/30.4
X
RECOMMENDED PANEL MOUNTING
21
A19860 New Release 4/19/11 BGL
19.00
[.748 in]
10.00
[.394 in]
29.30
[1.154 in]
2.00
[.079 in]
11.00
[.433 in]
25.00
[.984 in]
32.00
[1.260 in]
25.00
[.984 in]
28.00
[1.102 in]
32.00
[1.260 in]
21.50
[.846 in]
8.80 `.50
.346 `.020 in
[]
27.00
[1.063 in]
22.10
[.870 in]
GREEN FULL
ILLUMINATED
ROCKER
BLACK
HOUSING
POS
1
POS
3
ON
2-1, 5-4
N/A
SWITCH FUNCTION
N/A
POS. 2 POS. 3
OFF
POS. 1
OPEN
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: CUL: 16(16)A 125VAC 5E4 T85
1/3HP 125VAC IP66
VDE: 10(10)A 250VAC 5E4 T85
5. MECHANICAL LIFE: 50,000 CYCLES
6. CONTACT RESISTANCE: <30 MILLI-OHMS INITIAL
7. DIELECTRIC STRENGTH: 1000V AC 1MIN
8. DENOTES CRITICAL PARAMETER.
9. INSULATION RESISTANCE: 500M OHMS AT 500VDC
10. OPERATING TEMP: -20°C to 85°C
11. LAMP: 125VAC NEON
12. RATING: IP66
13. 2002/95/EC (ROHS) COMPLIANT
.80
[.031 in]
6.30
[.248 in]
11.00
[.433 in]
22.30 -.00
.10
+
.878 -.000
.004
+ in
[]
X
MARKING COLOR
WHITE
RUBBER PLUG
BOTH SIDES
B20086 ADD RUBBER GASKET, DIM was 29.00 8/10/11 BGL
RUBBER GASKET
(Y000100)
B

Products related to this Datasheet

SWITCH ROCKER DPST 16A 125V