F
Series CK
High Security Keylocks
F3
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
Touch Tilt Toggles
Rockers
www.nkkswitches.com
Electrical Capacity (Resistive Load)
Power Level: 3A @ 250V AC
Other Ratings
Contact Resistance: 20 milliohms maximum
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 30,000 cycles minimum
Electrical Life: 10,000 cycles minimum
Static Capability: Withstands 15 kilovolts minimum ESD minimum (for CKM models only)
Nominal Operating Torque: 16mm Bushing (CKM models):
.04 mNm (5.67 oz•in) for Flat Key
.08 mNm (11.33 oz•in) for Tubular Key
19mm Bushing (CKL models):
.05 mNm (7.08 oz•in) for Flat Key
.07 mNm (9.91 oz•in) for Tubular Key
Contact Timing: Break-before-make
Angle of Throw: 90° for 2-position & 45° for 3-position
Materials & Finishes
Keys for CKM: Brass with nickel plating with ABS handle
Keys for CKL: Brass with nickel plating for tubular key;
brass with chrome plating for flat key
Housing/Bushing: Glass fiber reinforced PBT for CKM models;
zinc alloy with chrome plating for CKL
Base: LCP (Liquid Crystal Polymer)
Contact Terminals: Copper with silver plating
Common Terminals: Copper with silver plating
Movable Contactor: Copper
Movable Contacts: Silver
Environmental Data
Operating Temperature Range: –25°C through +70°C (–13°F through +158°F)
Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F) for CKM;
90 ~ 95% humidity for 96 hours @ 40°C (104°F) for CKL
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm for CKM or 0.7mm for CKL traversing the
frequency range & returning in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration for CKM; 30G (294m/s2) acceleration for CKL; (CKM & CKL tested
in 6 right angled directions, with 5 shocks in each direction)
Installation
Mounting Torque: 1.5 Nm (13.28 lb•in) maximum
Soldering Time & Temperature: Manual Soldering: See Profile A in Supplement section.
General Specifications

F
Series CK High Security Keylocks
F4
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
Touch Tilt Rockers Toggles
www.nkkswitches.com
High insulating material for 16mm CKM models withstands
over 15 kilovolts of electrostatic discharge, thus providing
antistatic feature.
Rugged, die cast housing 19mm CKL models designed for
higher security requirements.
Vertically rotating switching mechanism combines with
self-cleaning sliding contacts for high reliability and
long operating life.
16mm and 19mm diameter bushings available.
CKL and CKM on-off-on models with tubular keys have
push-and-lock mechanism which allows contactor to drop
and slide over stationary contacts.
Available in both flat and tubular key styles; flat key is
reversible for easier setting.
Epoxy sealed terminals prevent entry of flux and other
contaminants.
Interior construction provides seal for contact area.
High dielectric strength of 1,500 volts between contacts
and case.
Actual Size CKM with Tubular Key
Distinctive Characteristics

F
Series CK
High Security Keylocks
F5
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
Touch Tilt Toggles
Rockers
www.nkkswitches.com
Bushings
M16mm Diameter
L19mm Diameter
TYPICAL SWITCH ORDERING EXAMPLE
One key supplied
with each switch
16mm Diameter Bushing
Silver Contacts
Rated 3A @ 250V AC
SPDT ON-NONE-ON Circuit
Key Removable in
Positions 1 and 3
Solder Lug Terminals
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
CKM12AFW01
Circuits & Key-Removable Positions
Code Pos. 1 Pos. 2 Pos. 3 Key Removes
2A ON NONE ON Positions 1 and 3
2B ON NONE ON Position 1
3E ON OFF ON Position 2
Contact Material
WSilver
Rated 3A @ 250V AC
MCK 2A1 F W 01
Keys
FFlat
TTubular
Poles
1SPDT
Terminals
01 Solder Lug

F
Series CK High Security Keylocks
F6
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
Touch Tilt Rockers Toggles
www.nkkswitches.com
KEYS
CONTACT MATERIALS, RATINGS & TERMINALS
Pole &
Throw Model
Key Positions
Pos 1 Pos 2 Pos 3
Connected Terminals
(Terminal numbers are on switch)
Pos 1 Pos 2 Pos 3 Schematic
= Key Removable
= Not Removable
= Maximum Arc
SPDT CKM12A
CKL12A ON NONE ON COM-1 ____ COM-2
SPDT CKM12B
CKL12B ON NONE ON COM-1 ____ COM-2
SPDT CKM13E
CKL13E ON OFF ON COM-1 OPEN COM-2
Solder Lug Terminal
for CKM
Flat Key
Tubular Key
(must be pressed inward to actuate)
POLES, CIRCUITS & KEY-REMOVABLE POSITIONS
Silver over Silver
Power Level 3A @ 250V AC
Solder Lug Terminals
Solder Lug Terminal
for CKL
FT
W
01
12
COM
12
COM
OPEN
POS 1
3
POS 1
3
AT4147 for CKM 16mm
Brass with Nickel Plating key base & ABS key handle
AT4153 for CKL 19mm
Brass with Chrome Plating (crosshatch texture on handle)
One key provided with each switch (no master key available)
For ordering additional keys, indicate the same key
number that is engraved on the face of your switch.
Randomly assigned key number (001 through 010 for CKM
models & 001 through 025 for CKL models).
Typical Key Ordering Example: AT4153-001
AT4146 for CKM 16mm
Brass with Nickel Plating key base & ABS key handle
AT4152 for CKL 19mm
Brass with Nickel Plating (smooth)
One key provided with each switch (no master key available)
For ordering additional keys, indicate the same key
number that is engraved on the face of your switch.
Randomly assigned key number (001 through 025 for CKM
models & 001 through 050 for CKL models).
Typical Key Ordering Example: AT4146-001
(22.3)
.878
(49.3)
1.941
(20.0)
.787
(1.8)
.071
(22.5)
.886
(35.5)
1.398
(9.6) Dia
.378
(19.0)
.748
(1.5)
.059
AT4153
(40.8)
1.606
(20.0)
.787
(3.5)
.138
(20.0)
.787
AT4147 (26.0)
1.024
(25.0)
.984
(33.5)
1.319
(3.5)
.138
(7.0) Dia
.276
(10.5) Dia
.413
AT4152
AT4146
Thk = (0.8)
.031
(5.5)
.217
(2.8)
.110
(3.1)
.122 (1.4)
.055
Epoxy Seal
(5.0)
.197
(2.4)
.094
(2.7)
.106 (1.2)
.047
Epoxy Seal
Thk = (0.8)
.031
•
POS
1
2
3

F
Series CK
High Security Keylocks
F7
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
Touch Tilt Toggles
Rockers
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
16mm Bushing • Flat Key
16mm Bushing • Tubular Key
CKM12AFW01
PANEL CUTOUT & STANDARD HARDWARE FOR 16MM BUSHING
Maximum Effective
Panel Thickness:
.469” (11.9mm)
AT016
16mm Hex Mounting Nut
for CKM
1 included with each switch
Steel with nickel plating
(19.0)
.748
(2.5)
.098
M16 P1
90°
Angular
Throw
45°
Angular
Throw
90°
Angular
Throw
45°
Angular
Throw
M16 P1
(1.2) x (2.4)
.047 x.094
(5.0)
.197
(16.0)
.630
(4.0)
.157
(20.0)
.787
(24.0)
.945
(35.2)
1.386
006
(20.0)
.787
(0.9)
.035
(1.4)
.055
006
90°
POS 1
POS 3
(19.0) Dia
.748
M16 P1
(1.2) x (2.4)
.047 x .094
(5.0)
.197
(16.0)
.630
(4.0)
.157
(20.0)
.787
(24.0)
.945
(35.2)
1.386
002
(0.9)
.035
002
POS 1
POS 3
(19.0) Dia
.748
POS 2
45°
45°
017
POS 1
POS 3
(19.0) Dia
.748
POS 2
45°
45°
M16 P1
(1.2) x (2.4)
.047 x .094
(5.0)
.197
(16.0)
.630
(4.0)
.157
(25.0)
.984
(29.0)
1.142
(35.2)
1.386
017
004
POS 1
POS 3
(19.0) Dia
.748
90°
M16 P1
(1.2) x (2.4)
.047 x .094
(5.0)
.197
(16.0)
.630
(4.0)
.157
(25.0)
.984
(29.0)
1.142
(35.2)
1.386
(15.0)
.591
(11.0)
.433
004
C
O
M
1
2
(14.2)
.559
C
O
M
1
2
(14.2)
.559
C
O
M
1
2
(14.2)
.559
C
O
M
1
2
(14.2)
.559
(16.0) Dia
.630
(14.6)
.575
CKM13ETW01

F
Series CK High Security Keylocks
F8
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
Touch Tilt Rockers Toggles
www.nkkswitches.com
005
90°
POS 1
POS 3
(22.0) Dia
.866
015
45°
POS 1
POS 3
(22.0) Dia
.866
POS 2
45°
042
POS 1
POS 2
(22.0) Dia
.866
POS 3
45°
45°
008
POS 1
(22.0) Dia
.866
POS 3
90°
TYPICAL SWITCH DIMENSIONS
19mm Bushing • Flat Key
19mm Bushing • Tubular Key
CKL12AFW01
CKL13ETW01
90°
Angular
Throw
45°
Angular
Throw
(40.0)
1.575
(29.8)
1.173
005
M19 P1
(1.4) x (2.8)
.055 x .110
(5.5)
.217
(17.0)
.669
(5.4)
.213
(0.7)
.028
(22.3)
.878
(1.0)
.039
(20.0)
.787
(40.0)
1.575
(29.8)
1.173
M19 P1
(1.4) x (2.8)
.055 x .110
(5.5)
.217
(17.0)
.669
(5.4)
.213
015
(0.7)
.028
(40.0)
1.575
(30.5)
1.201
M19 P1
(1.4) x (2.8)
.055 x .110
(5.5)
.217
(17.0)
.669
(5.4)
.213
(22.5)
.886
(40.0)
1.575
(30.5)
1.201
M19 P1
(1.4) x (2.8)
.055 x .110
(5.5)
.217
(17.0)
.669
(5.4)
.213
(22.5)
.886
008
(19.0)
.748
C
O
M
1
2
(16.8)
.661
PANEL CUTOUT & STANDARD HARDWARE FOR 19MM BUSHING
Maximum Effective
Panel Thickness:
.496” (12.6mm)
AT019
19mm Hex Mounting Nut
for CKL
1 included with each switch
Steel with nickel plating (22.0)
.866
(3.4)
.134
M19 P1
90°
Angular
Throw
45°
Angular
Throw
C
O
M
1
2
(16.8)
.661
C
O
M
1
2
(16.8)
.661
C
O
M
1
2
(16.8)
.661
(19.0) Dia
.748
(17.2)
.677
Products related to this Datasheet
REPLACEMENT KEY FOR CKM SERIES
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
TUBULAR KEY FOR CKL12BTW01
SWITCH KEYLOCK 2POS SPDT 3A 250V
REPL KEY KEYSWITCH/LOCK
SW KEY HIGH SECURITY SW KEY #17
SWITCH KEYLOCK 2POS SPDT 3A 250V
SW KEY HIGH SECURITY SW KEY #25
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 3POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SW KEY TUBULAR HIGH SECURITY #02
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 3POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 3POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V
SWITCH KEYLOCK 2POS SPDT 3A 250V