532530270 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
< +="" a="" [="" __.="" x="" ‘="" fl="" ,,/="" ,,///="" 1="" 1="" m="" m="" k‘l/="" j‘,/="" g="" gamer/w);="" an?="" t="1.6" ’f="" )="" 1="" m="" \l="" \/\/‘="" _="" [1="" [1="" [3="" u="" u="" u="" afiméé="" molex="">
1
TABLE 1
1
3
3
0.6 ZY
2
0.1
A
0.1
基板取付穴寸法(参考)(t=1.6)
RECOMMENDED P.C. BOARD HOLE DIMENSION (REFERENCE)
ピッチ
(PITCH)
公差非累積
NON ACCUMULATE
0.8
0.05
32 31.1 28 532531570 15
30 29.1 26 532531470 14
28 27.1 24 532531370 13
26 25.1 22 532531270 12
24 23.1 20 532531170 11
22 21.1 18 532531070 10
20 19.1 16 532530970 9
18 17.1 14 532530870 8
16 15.1 12 532530770 7
14 13.1 10 532530670 6
12 11.1 8 532530570 5
10 9.1 6 532530470 4
87.1 4532530370 3
65.1 2 532530270 2
トレー TRAY
CBA材料番号 MATERIAL NO
極数
CKT
NO 部品
PART
材質
MATERIAL
ハウジング
HOUSING
ポリアミド(PA)、UL94V-0、 色: ナチュラル (ベージュ)
POLYAMIDE(PA), UL94V-0, COLOR: NATURAL (BEIGE)
ターミナル
TERMINAL
黄銅  BRASS
下地めっき
UNDER PLATING
ニッケルめっき:0.5 micro-meters MIN
NICKEL PLATING: 0.5 micro-meters MIN
めっき
PLATING
錫めっき:1.0 micro-meter MIN リフロー処理(前めっき)
MATTE TIN: 1.0 micro-meter MIN  REFLOW TREATMENT (PRE-PLATING)
B
B
(ロック窓幅)
(LOCKING WINDOW WIDTH)
(ロック窓幅)
(LOCKING WINDOW WIDTH)
(ロック窓幅)
(LOCKING WINDOW WIDTH)
B
0.3
A1.55
0.452
1
Z
Y
C
0.3
2
0.52
2A
X
0.8 XW
2 4
2極の場合
FOR 2 CKT
3極の場合
FOR 3 CKT
NOTES
材料及び仕上げ(めっき仕様):TABLE 1参照
MATERIAL AND FINISHES: SEE TABLE 1
適用製品及び各種仕様書はSHEET2をご参考ください。
PLEASE REFER TO SHEET 2 FOR APPLICABLE PRODUCTS AND
VARIOUS SPECIFICATIONS.
キンクは下記表の位置及び形状に付加のこと。2極はキンク無し。
KINK TO BE APPLIED AS FOLLOWS, 2 CIRCUIT HAS NO KINK.
4. 本製品は錫めっき品です。金めっきは5026030000-SD/PSD/000を御参照ください。
THIS PRODUCT IS A TIN PLATING, PLEASE REFER TO 5026030000-SD/PSD/000
FOR GOLD PLATING.
PART-PCB間の実装には極性がありません:
極数番号は記載していません。
PART-TO-PCB MOUNTING IS NOT POLARIZED:
NO CIRCUIT NUMBERING IS REQUIRED.
5.5 3.5
0.5
3.65
3.15
3.3
0.5 1.6
1.5
0.8
0.5
W
極数 CKT 回路番号  CIRCUIT NO
1 2 3 4 5 N-2 N-1 N
6極以上 MORE THAN 6 CKT ― ―
5極    5CKT
4極    4CKT
3極    3CKT
A
A
回路番号1表示
CIRCUIT1MARK
ピッチ
  (PITCH)
(ピッチ)
 (PITCH)
キンク形状)
KINK FORM
B
3
(キンク形状)
KINK FORM
A
A
AA
A
A
A
B
B
B
B
B
2
5
5
1
2
CIRCUIT 1
CIRCUIT N
FORMAT: master-tb-prod-A2
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/05/01 01:51:29
CURRENT REV DESC: REDRAWN AND REVISED
EC NO: 636761
DRWN: HHUSSIN 2019/09/24
CHK'D: SAKIYAMA 2020/04/30
APPR: KOMURAKAMI 2020/05/01
INITIAL REVISION:
DRWN: HHUSSIN 2019/09/24
APPR: KOMURAKAMI 2020/05/01
THIRD ANGLE PROJECTION
DRAWING SERIES
A2-SIZE
53253
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MICRO-LATCH 2.0 WTB
VERTICAL HEADER ASSY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
532530000-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL 1 OF 2
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
13
1314
L9 510659U—7C/532539U—1’ fiéfifiéifl %% * molex
2
適用製品及び各種仕様書
APPLICABLE PRODUCTS AND VARIOUS SPECIFICATIONS
梱包仕様書
PACKING SPECIFICATION
PART NUMBER SPECIFICATION NUMBER
53253**70 SPK-53253-001
適用ハウジング
APPLICABLE HOUSING SINGLE TYPE
シリーズ番号 SERIES NO 51065
製品仕様書
PRODUCT SPECIFICATION 510650000-PS/PS/000
51065シリーズ/53253シリーズ 嵌合状態図 参考
51065 SERIES/ 53253 SERIES MATED DRAWING (REF)
HEADER HOUSING ASSEMBLY
53253 SERIES
7.3
4
RECEPTACLE HOUSING
51065 SERIES
適用端子
APPLICABLE TERMINAL
PART NUMBER PLATING TYPE WIRE SIZE (AWG)
502128*00 TIN #24-30
503728*00 #22-26
FORMAT: master-tb-prod-A2
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/05/01 01:51:29
CURRENT REV DESC: REDRAWN AND REVISED
EC NO: 636761
DRWN: HHUSSIN 2019/09/24
CHK'D: SAKIYAMA 2020/04/30
APPR: KOMURAKAMI 2020/05/01
INITIAL REVISION:
DRWN: HHUSSIN 2019/09/24
APPR: KOMURAKAMI 2020/05/01
THIRD ANGLE PROJECTION
DRAWING SERIES
A2-SIZE
53253
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MICRO-LATCH 2.0 WTB
VERTICAL HEADER ASSY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
532530000-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL 2 OF 2
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
13
1314

Products related to this Datasheet

CONN HEADER VERT 3POS 2MM
CONN HEADER VERT 4POS 2MM
CONN HEADER VERT 2POS 2MM
CONN HEADER VERT 6POS 2MM
CONN HEADER VERT 5POS 2MM
CONNECTOR KIT MICRO LATCH