DMG1026UV
Document number: DS35068 Rev. 8 - 2
1 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET
Product Summary
V(BR)DSS
RDS(ON)
ID
TA = +25°C
60V
1.8Ω @ VGS = 10V
440mA
2.1Ω @ VGS = 4.5V
410mA
Description
This new generation MOSFET is designed to minimize the on-state
resistance (RDS(ON)), and yet maintain superior switching
performance, making it ideal for high-efficiency power management
applications.
Applications
Battery Operated Systems and Solid-State Relays
Drivers: Relays, Solenoids, Lamps, Hammers, Displays,
Memories, Transistors, etc.
DC-DC Converters
Power Management Functions
Features
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT563
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin Annealed over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
Terminal Connections: See Diagram Below
Weight: 0.006 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
DMG1026UV-7
SOT563
3,000 / Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information (Note 5)
Date Code Key
Year
2009
~
2016
2017
2018
2019
2020
2021
2022
2023
Code
W
~
D
E
F
G
H
I
J
K
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Note: 5. Product manufactured with Date Code D9 (September, 2016) and newer are built with additional Pin 1 dot in marking information. Product manufactured
prior to Date Code D9 are built without Pin 1 dot.
SOT563
Top View
Top View
Pin Definition
Bottom View
ESD PROTECTED TO 2kV
UA1 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: D = 2016)
M = Month (ex: 9 = September)
SOT563
D1
S1
G1
Gate Protection
Diode
D2
S2
G2
Gate Protection
Diode
Equivalent Circuit
Q1 N-CHANNEL
Q2 N-CHANNEL
S1
G1
D2
D1
G2
S2
1
2
3
6
5
4
UA1 YM
1
2
3
6
5
4

DMG1026UV
Document number: DS35068 Rev. 8 - 2
2 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Drain-Source Voltage
VDSS
60
V
Gate-Source Voltage
VGSS
±20
V
Continuous Drain Current (Note 6) VGS = 10V
Steady
State
TA = +25°C
TA = +85°C
ID
410
300
mA
Continuous Drain Current (Note 7) VGS = 10V
t10s
TA = +25°C
TA = +85°C
ID
440
320
mA
Continuous Drain Current (Note 6) VGS = 4.5V
Steady
State
TA = +25°C
TA = +85°C
ID
380
270
mA
Continuous Drain Current (Note 7) VGS = 4.5V
t10s
TA = +25°C
TA = +85°C
ID
410
295
mA
Pulsed Drain Current (Note 8)
IDM
1.0
A
Thermal Characteristics
Characteristic
Symbol
Max
Unit
Power Dissipation (Note 6)
PD
0.58
W
Thermal Resistance, Junction to Ambient @TA = +25°C (Note 6)
RθJA
213
°C/W
Power Dissipation (Note 7) t10s
PD
0.65
W
Thermal Resistance, Junction to Ambient @TA = +25°C (Note 7) t10s
RθJA
192
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
OFF CHARACTERISTICS (Note 9)
Drain-Source Breakdown Voltage
BVDSS
60
—
—
V
VGS = 0V, ID = 250μA
Zero Gate Voltage Drain Current TJ = +25°C
IDSS
—
—
1.0
µA
VDS = 50V, VGS = 0V
Gate-Source Leakage
IGSS
—
—
±50
nA
VGS = ±5V, VDS = 0V
—
—
±150
nA
VGS = ±10V, VDS = 0V
ON CHARACTERISTICS (Note 9)
Gate Threshold Voltage
VGS(th)
0.5
—
1.8
V
VDS = VGS, ID = 250μA
Static Drain-Source On-Resistance
RDS (ON)
—
1.2
1.8
Ω
VGS = 10V, ID = 500mA
—
1.4
2.1
VGS = 4.5V, ID = 200mA
Forward Transfer Admittance
|Yfs|
80
580
—
mS
VDS = 10V, ID = 200mA
Continuous Source Current (Note 9)
IS
—
—
200
mA
-
Diode Forward Voltage
VSD
—
0.8
1.3
V
VGS = 0V, IS = 200mA
DYNAMIC CHARACTERISTICS (Note 10)
Input Capacitance
Ciss
—
32
—
pF
VDS = 25V, VGS = 0V,
f = 1.0MHz
Output Capacitance
Coss
—
4.4
—
Reverse Transfer Capacitance
Crss
—
2.9
—
Gate Resistance
Rg
—
126
—
Ω
VDS = 0V, VGS = 0V, f = 1MHz
Total Gate Charge
Qg
—
0.45
—
pC
VGS = 4.5V, VDS = 10V,
ID = 250mA
Gate-Source Charge
Qgs
—
0.08
—
Gate-Drain Charge
Qgd
—
0.08
—
Turn-On Delay Time
tD(on)
—
3.4
—
ns
VGS = 10V, VDS = 30V,
RL = 150Ω, RG = 25Ω,
ID = 200mA
Turn-On Rise Time
tr
—
3.4
—
ns
Turn-Off Delay Time
tD(off)
—
26.4
—
ns
Turn-Off Fall Time
tf
—
16.3
—
ns
Notes: 6. Device mounted on FR-4 PCB with minimum recommended pad layout, single sided.
7. Device mounted on FR-4 PCB with minimum recommended pad layout, measured in t ≤ 10s.
8. Repetitive rating, pulse width limited by junction temperature, 10µs pulse, duty cycle = 1%.
9. Short duration pulse test used to minimize self-heating effect.
10. Guaranteed by design. Not subject to production testing.

DMG1026UV
Document number: DS35068 Rev. 8 - 2
3 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
0
0.2
0.4
0.6
0.8
1.0
0 1 2 3 4 5
Figure 1 Typical Output Characteristic
V , DRAIN-SOURCE VOLTAGE (V)
DS
I , DRAIN CURRENT (A)
D
V = 1.5V
GS
V = 2.0V
GS
V = 2.5V
GS
V = 3.0V
GS
V = 3.5V
GS
V = 4.0V
GS
V = 4.5V
GS
0
200
400
600
800
1,000
0 0.5 1 1.5 2 2.5 3 3.5 4
Figure 2 Typical Transfer Characteristic
V , GATE-SOURCE VOLTAGE (V)
GS
I , DRAIN CURRENT (mA)
D
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
V = 5V
DS
0
1
2
3
0 200 400 600 800 1,000
I , DRAIN-SOURCE CURRENT (mA)
DFigure 3 Typical On-Resistance
vs. Drain Current and Gate Voltage
R , DRAIN-SOURCE ON-RESISTANCE ( )
DS(ON)
V = 4.5V
GS
V = 10V
GS
0
1
2
3
4
5
0 200 400 600 800 1,000
I , DRAIN CURRENT (mA)
D
Figure 4 Typical On-Resistance
vs. Drain Current and Temperature
R , DRAIN-SOURCE ON-RESISTANCE ( )
DS(ON)
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
V = 4.5V
GS
0
0.5
1.0
1.5
2.0
2.5
Figure 5 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , AMBIENT TEMPERATURE (°C)
A
R , DRAIN-SOURCE
ON-RESISTANCE (NORMALIZED)
DSON
V = 4.5V
I = 200mA
GS
D
V = 10V
I = 500mA
GS
D
0
0.5
1.0
1.5
2.0
2.5
3.0
R , DRAIN-SOURCE ON-RESISTANCE ( )
DSON
Figure 6 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , AMBIENT TEMPERATURE (°C)
A
V = 10V
I = 500mA
GS
D
V = 4.5V
I = 200mA
GS
D

DMG1026UV
Document number: DS35068 Rev. 8 - 2
4 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
Figure 7 Gate Threshold Variation vs. Ambient Temperature
-50 -25 0 25 50 75 100 125 150
T , AMBIENT TEMPERATURE (°C)
A
V , GATE THRESHOLD VOLTAGE (V)
GS(TH)
I = 250µA
D
I = 1mA
D
0
200
400
600
800
1,000
0 0.2 0.4 0.6 0.8 1.0 1.2
Figure 8 Diode Forward Voltage vs. Current
V , SOURCE-DRAIN VOLTAGE (V)
SD
I , SOURCE CURRENT (mA)
S
T = 25°C
A
1
10
100
0 5 10 15 20 25 30 35 40
Figure 9 Typical Total Capacitance
V , DRAIN-SOURCE VOLTAGE (V)
DS
C, CAPACITANCE (pF)
f = 1MHz
Ciss
Crss
Coss
0 5 10 15 20 25 30 35 40 45 50
Figure 10 Typical Leakage Current
vs. Drain-Source Voltage
V , DRAIN-SOURCE VOLTAGE (V)
DS
1
10
100
1,000
I , LEAKAGE CURRENT (nA)
DSS
10,000
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
0 0.2 0.4 0.6 0.8 1.0 1.2
Q (nC)
g, TOTAL GATE CHARGE
Figure 11 Gate Charge
0
2
4
6
8
10
V GATE THRESHOLD VOLTAGE (V)
GS
V = 15V
I = A
DS
D
800m
0.001
0.01
0.1
1
10
0.1 1 10 100
V , DRAIN-SOURCE VOLTAGE (V)
Figure 12 SOA, Safe Operation Area
DS
I , DRAIN CURRENT (A)
D
R
Limited
DS(on)
DC
P = 10s
W
P = 1s
W
P = 100ms
WP = 10ms
WP = 1ms
W
P = 100µs
W
P = 10 s
Wµ

DMG1026UV
Document number: DS35068 Rev. 8 - 2
5 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
0.001 0.01 0.1 1 10 100 1,000
Figure 13 Transient Thermal Response
t , PULSE DURATION TIME (s)
1
0.000001 0.00010.00001
0.001
0.01
0.1
1
r(t), TRANSIENT THERMAL RESISTANCE
T - T = P * R (t)
Duty Cycle, D = t /t
J A JA
12
R (t) = r(t) *
JA R
R = 220°C/W
JA
JA
P(pk) t1
t2
D = 0.7
D = 0.3
D = 0.1
D = 0.05
D = 0.02
D = 0.01
D = 0.005
D = Single Pulse
D = 0.9
D = 0.5
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT563
Dim
Min
Max
Typ
A
0.15
0.30
0.20
B
1.10
1.25
1.20
C
1.55
1.70
1.60
D
-
-
0.50
G
0.90
1.10
1.00
H
1.50
1.70
1.60
K
0.55
0.60
0.60
L
0.10
0.30
0.20
M
0.10
0.18
0.11
All Dimensions in mm
Dimensions
Value (in mm)
Z
2.2
G
1.2
X
0.375
Y
0.5
C1
1.7
C2
0.5
A
M
L
BC
H
K
G
D
X
Z
Y
C1
C2
C2
G

DMG1026UV
Document number: DS35068 Rev. 8 - 2
6 of 6
www.diodes.com
August 2016
© Diodes Incorporated
DMG1026UV
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
MOSFET 2N-CH 60V 0.41A SOT-563
MOSFET 2N-CH 60V 0.41A SOT-563
MOSFET 2N-CH 60V 0.41A SOT-563