Vishay Siliconix
Si1021R
Document Number: 71410
S10-2687-Rev. F, 22-Nov-10
www.vishay.com
1
P-Channel 60 V (D-S) MOSFET
FEATURES
• Halogen-free According to IEC 61249-2-21
Definition
•TrenchFET
® Power MOSFETs
• High-Side Switching
• Low On-Resistance: 4
• Low Threshold: - 2 V (typ.)
• Fast Switching Speed: 20 ns (typ.)
• Low Input Capacitance: 20 pF (typ.)
• Miniature Package
• ESD Protected: 2000 V
• Compliant to RoHS Directive 2002/95/EC
APPLICATIONS
• Drivers: Relays, Solenoids, Lamps, Hammers, Displays,
Memories, Transistors, etc.
• Battery Operated Systems
• Power Supply Converter Circuits
• Solid-State Relays
BENEFITS
• Ease in Driving Switches
• Low Offset Voltage
• Low-Voltage Operation
• High-Speed Circuits
• Easily Driven without Buffer
• Small Board Area
PRODUCT SUMMARY
VDS(min.) (V) RDS(on) ()V
GS(th) (V) ID (mA)
- 60 4.0 at VGS = - 10 V - 1 to 3.0 - 190
Notes:
a. Surface mounted on FR4 board.
b. Pulse width limited by maximum junction temperature.
Marking Code: F
SC-75A
(SOT-416)
Top View
2
1
S
D
G
3
Ordering Information: Si1021R-T1-GE3 (Lead (Pb)-free and Halogen-free)
ABSOLUTE MAXIMUM RATINGS (TA = 25 °C, unless otherwise noted)
Parameter Symbol Limit Unit
Drain-Source Voltage VDS - 60 V
Gate-Source Voltage VGS ± 20
Continuous Drain Current (TJ = 150 °C)aTA = 25 °C ID
- 190
mATA = 85 °C - 135
Pulsed Drain CurrentbIDM - 650
Power Dissipationa TA = 25 °C PD
250 mW
TA = 85 °C 130
Maximum Junction-to-Ambienta R
thJA 500 °C/W
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to 150 °C

www.vishay.com
2
Document Number: 71410
S10-2687-Rev. F, 22-Nov-10
Vishay Siliconix
Si1021R
Notes:
a. Pulse test; pulse width 300 µs, duty cycle 2 %.
b. Switching time is essentially independent of operating temperature.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
Parameter Symbol Test Conditions Min. Typ. Max. Unit
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = - 10 µA - 60 V
Gate-Threshold Voltage VGS(th) VDS = VGS, ID = - 0.25 mA - 1 - 3.0
Gate-Body Leakage IGSS
VDS = 0 V, VGS = ± 20 V ± 10 µA
VDS = 0 V, VGS = ± 10 V ± 200
nA
VDS = 0 V, VGS = ± 10 V, TJ = 85 °C ± 500
VDS = 0 V, VGS = ± 5 V ± 100
Zero Gate Voltage Drain Current IDSS
VDS = - 50 V, VGS = 0 V - 25
VDS = - 50 V, VGS = 0 V, TJ = 85 °C - 250
On-State Drain CurrentaID(on) VDS = -10 V, VGS = - 4.5 V - 50 mA
VDS = -10 V, VGS = - 10 V - 600
Drain-Source On-State ResistanceaRDS(on)
VGS = - 4.5 V, ID = - 25 mA 8
VGS = - 10 V, ID = - 500 mA 4
VGS = - 10 V, ID = - 500 mA, TJ = 125 °C 6
Forward Transconductance gfs VDS = - 10 V, ID = - 100 mA 80 mS
Diode Forward VoltageaVSD VDS = - 200 mA, VGS = 0 V 80 V
Dynamic
Total Gate Charge Qg
VDS = - 30 V, VGS = - 15 V, ID - 500 mA
1.7
nCGate-Source Charge Qgs 0.26
Gate-Drain Charge Qgd 0.46
Input Capacitance Ciss
VDS = - 25 V, VGS = 0 V, f = 1 MHz
23
pFOutput Capacitance Coss 10
Reverse Transfer Capacitance Crss 5
Switchingb
Tur n - On T ime tON VDD = - 25 V, RL = 150 ,
ID - 200 mA, VGEN = - 10 V, Rg = 10
20 ns
Turn-Off Time tOFF 35

Document Number: 71410
S10-2687-Rev. F, 22-Nov-10
www.vishay.com
3
Vishay Siliconix
Si1021R
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
Output Characteristics
On-Resistance vs. Drain Current
Gate Charge
0.0
0.2
0.4
0.6
0.8
1.0
012345
VDS - Drain-to-Source Voltage (V)
- Drain Current (A)ID
VGS = 10 V
5 V
4 V
6 V
7 V
8 V
0
4
8
12
16
20
0 200 400 600 800 1000
ID - Drain Current (mA)
VGS = 4.5 V
VGS = 10 V
- On-Resistance (Ω)RDS(on)
VGS = 5 V
0
3
6
9
12
15
0.0 0.3 0.6 0.9 1.2 1.5 1.8
ID = 500 mA
- Gate-to-Source Voltage (V)
Qg
- Total Gate Charge (nC)
V
GS
VDS = 30 V
VDS = 48 V
Transfer Characteristics
Capacitance
On-Resistance vs. Junction Temperature
0
300
600
900
1200
0246810
VGS
- Gate-to-Source Voltage (V)
- Drain Current (mA)ID
TJ = - 55 °C
125 °C
25 °C
0
8
16
24
32
40
0 5 10 15 20 25
VDS
- Drain-to-Source Voltage (V)
C - Capacitance (pF)
Crss
Coss
Ciss
VGS = 0 V
0.0
0.3
0.6
0.9
1.2
1.5
1.8
- 50 - 25 0 25 50 75 100 125 150
TJ
- Junction Temperature (°C)
VGS = 10 V at 500 mA
VGS = 4.5 V at 25 mA
(Normalized)
- On-ResistanceRDS(on)

www.vishay.com
4
Document Number: 71410
S10-2687-Rev. F, 22-Nov-10
Vishay Siliconix
Si1021R
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?71410.
Source-Drain Diode Forward Voltage
Threshold Voltage Variance Over Temperature
1.2 1.5
1
100
1000
0.00 0.3 0.6 0.9
TJ = 25 °C
TJ = 125 °C
VSD - Source-to-Drain Voltage (V)
- Source Current (A)IS
10
TJ = - 55 °C
VGS = 0 V
Variance (V)VGS(th)
- 0.3
- 0.2
- 0.1
- 0.0
0.1
0.2
0.3
0.4
0.5
- 50 - 25 0 25 50 75 100 125 150
ID = 250 µA
TJ - Junction Temperature (°C)
On-Resistance vs. Gate-Source Voltage
Single Pulse Power, Junction-to-Ambient
0
2
4
6
8
10
0246810
VGS - Gate-to-Source Voltage (V)
ID = 500 mA
ID = 200 mA
- On-Resistance (Ω)RDS(on)
0.01
0
1
2.5
3
100 6000.1
Power (W)
Time (s)
1.5
2
0.5
1
10
TA = 25 °C
Normalized Thermal Transient Impedance, Junction-to-Ambient
10-3 10-2 00601110-1
10-4 100
2
1
0.1
0.01
0.2
0.1
0.05
0.02
Single Pulse
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
1. Duty Cycle, D =
2. Per Unit Base = RthJA = 500 °C/W
3. TJM - TA = PDMZthJA(t)
t1
t2
t1
t2
Notes:
4. Surface Mounted
PDM

Package Information
www.vishay.com Vishay Siliconix
C15-1445-Rev. F, 23-Nov-15 1Document Number: 71348
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SC-75A: 3 Leads
DWG: 5868
Notes
Dimensions in millimeters will govern.
1.Dimension D does not include mold flash, protrusions or gate
burrs. Mold flash protrusions or gate burrs shall not exceed
0.10 mm per end. Dimension E1 does not include Interlead flash
or protrusion. Interlead flash or protrusion shall not exceed
0.10 mm per side.
2.Dimensions D and E1 are determined at the outmost extremes of
the plastic body exclusive of mold flash, tie bar burrs, gate burrs
and interlead flash, but including any mismatch between the top
and bottom of the plastic body.
3.Datums A, B and D to be determined 0.10 mm from the lead tip.
4.Terminal positions are shown for reference only.
5.These dimensions apply to the flat section of the lead between
0.08 mm and 0.15 mm from the lead tip.
C
MBA –
2X
1 2
3
A
1
2
D
C
bbb
4
B
3
D
3
D
D
Dbbb
D
bbb
D
e2
B1(b1)
3
e1
2XB1
E1
2X
e3
2
E
E/2
D
bbb
4X
D
Seating Plane
A
A2
A1
Base Metal
With Tin Planting
Section B-B 5
B1
b1
C
c1
L2
L
L1
B
B
2X
1
ddd
C
C
1
1
DIMENSIONS TOLERANCES
aaa 0.10
bbb 0.10
ccc 0.10
ddd 0.10
DIM. MILLIMETERS NOTE
MIN. NOM. MAX.
A- -0.80
A1 0.00 - 0.10
A2 0.65 0.70 0.80
B1 0.19 - 0.24 5
b1 0.17 - 0.21
c0.13-0.155
c1 0.10 - 0.12 5
D 1.48 1.575 1.68 1, 2
E 1.50 1.60 1.70
E1 0.66 0.76 0.86 1, 2
e1 0.50 BSC
e2 1.00 BSC
e3 0.50 BSC
L 0.15 0.205 0.30
L1 0.40 ref.
L2 0.15 BSC
q0°-8°
q1 4° - 10°

Application Note 826
Vishay Siliconix
Document Number: 72603 www.vishay.com
Revision: 21-Jan-08 19
APPLICATION NOTE
RECOMMENDED MINIMUM PADS FOR SC-75A: 3-Lead
0.014
(0.356)
0.071
(1.803)
Recommended Minimum Pads
Dimensions in Inches/(mm)
0.264
(0.660)
0.054
(1.372)
0.031
(0.798)
0.020
(0.503)
Return to Index
Return to Index

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
MOSFET P-CH 60V 190MA SC-75A
MOSFET P-CH 60V 190MA SC-75A
MOSFET P-CH 60V 190MA SC-75A
MOSFET P-CH 60V 190MA SC-75A
MOSFET P-CH 60V 190MA SC-75A
MOSFET P-CH 60V 190MA SC-75A