SFM Series Drawing, Double Row Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
© © [ ] 4- ‘,OZO[D.5|] REF 4- r anamzoa] REF 02 I: @EEEEEE @EEEE @Efififlfifi? @E@E ii I I_ 7 J L OI CE 050[T,27] REF <7 [no="" of="" pos="" x="" 050[i.27]i="" +="" .dtsid.3b]="" ref="" 75.="" 30="" selective="" gold="" i="" i20[3,05]="" ref="" .050="" [i="" 27]="" ref="" q="" i="" [2.79]="" ref="" k="" \="" \="" 17="" v="" m="" table="" i="" suffix="" tail="" length="" tail="" width="" '="" 7x1="" 120m="" 05]="" 02mm="" 51]="" 7x3="" 37541.91]="" .015[o.41]="" (no="" of="" pos="" x.dso[i.27]]="" ,="" .osoit.z7i="" ref="" .tao[4.57]="" ref="" 144="" w©="" isee="" table="" ii="" a]="" li="" "b“="" ref="" ©="" xxfxxfxxxfdfxxx="" options="" no="" of="" positions="" lead="" stvle="" rdi="" through="" hole="" use="" contact="" c="" see="" fig="" t.sht="" ii="" 702.="" surface="" mount="" use="" contact.="" c="" see="" fig="" 2,="" sht="" 2)="" 703.="" straight="" modifie="" use="" contact,="" c="" see="" fig="" t.sht="" ii="" vli,through="" hole="" [l="" use="" contact.="" c="" see="" fig="" t.sht="" ii="" 7l2,="" surface="" mount="" (="" use="" contact="" c="" see="" fig="" 2,="" sht="" 2)="" 7l3,="" straight="" modified="" (low="" use="" contact="" créirusrx="" see="" fig="" t.sht="" ii="" 7t].="" through="" hole="" (phos="" bro="" use="" contact,="" cri="" ivroir="" see="" fig="" t.sht="" ii="" 7t2.="" surface="" mount="" [phos="" br="" use="" contact.="" ci="" 19027="" see="" fig="" 2,="" sht="" 2)="" body="" specification="" ouble="" row="" plating="" specification="" [-7="" (no="" of="" ros="" x="" ,050[t="" 27]i="" +="" ,t55[3.9413z="" j="" [="" ]="" section="" "="" mmmv="" note="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
ALL POSITIONS AVAILABLE
-02 THRU -50
(USE BODY: SFM-XX-D-XX-X)
BODY SPECIFICATION
-D: DOUBLE ROW
LEAD STYLE
-01: THROUGH HOLE
(USE CONTACT: C-44-01-XXX)
(SEE FIG 1, SHT 1)
-02: SURFACE MOUNT
(USE CONTACT: C-44-02-XXX)
(SEE FIG 2, SHT 2)
-03: STRAIGHT MODIFIED
(USE CONTACT: C-44-03-XXX)
(SEE FIG 1, SHT 1)
-L1: THROUGH HOLE (LOW INSERTION)
(USE CONTACT: C-61-01-XXX)
(SEE FIG 1, SHT 1)
-L2: SURFACE MOUNT (LOW INSERTION)
(USE CONTACT: C-61-02-XXX)
(SEE FIG 2, SHT 2)
-L3: STRAIGHT MODIFIED (LOW INSERTION)
(USE CONTACT: C-61-03-XXX)
(SEE FIG 1, SHT 1)
-T1: THROUGH HOLE (PHOS BRONZE)
(USE CONTACT: C-119-01-XXX)
(SEE FIG 1, SHT 1)
-T2: SURFACE MOUNT (PHOS BRONZE)
(USE CONTACT: C-119-02-XXX)
(SEE FIG 2, SHT 2)
OPTIONS
(LEAVE BLANK FOR STANDARD
AND USE SFM-XX-D)
-N: NO POLARIZATION NOTCH
(USE SFM-XX-D-XX-N)
-A: ALIGNMENT PIN (USE SFM-XX-D-A-X)
(SEE FIG 4, SHT 2)
-LC: LOCKING CLIP (SEE FIG 6, SHT 3 & NOTE 8)
(AVAILABLE ON ALL LEADS)
-P: PICK AND PLACE PAD
(SEE FIG 5, SHT 2)
(AVAILABLE ON 5 THRU 50 POSITION ONLY)
-TR: TAPE & REEL (SEE SHT 4)
(NOT AVAILABLE WITH -DS OPTION)
(SEE NOTE 10)
-K: POLYIMIDE FILM PAD (.005[0.13] THICKNESS)
(SEE FIG 3, SHT 2) (USE K-DOT-.157-.250-.005)
-SN: SOLDER NAIL FOR .062 BOARD
(SFM-XX-D-SN AND WT-27-01-T)
(AVAILABLE WITH LEAD STYLE -02, -L2 & -T2)
(NOT AVAILABLE WITH -A & -LC)
-SN2: SOLDER NAIL FOR .093 BOARD
(SFM-XX-D-SN AND WT-27-02-T)
(AVAILABLE WITH LEAD STYLE -02, -L2 & -T2)
(NOT AVAILABLE WITH -A & -LC)
-DS: DUAL SCREW DOWN FOR .062 BOARD
(SEE FIG 8, SHT 3)
(ONLY AVAILABLE WITH -01, -02 AND -03 LEAD
STYLE)(NOT AVAILABLE WITH OPTIONS -N, -A,
-LC, -P, -TR, -K, -SN AND SN2), (USES SFM-XX-D-DS,
CPS-RR-XX-XX-X, ACCRT-01 AND WT-27-XX-T
ALWAYS FILLED)
-FR: FULL REEL QTY. TAPE & REEL
(NOT AVAILABLE WITH -DS OPTION)
(SEE NOTE 11)
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA,
TIN/LEAD (90/10+/-5%) TAIL
(ONLY AVAILABLE ON -02 OR -L2 LEADSTYLES)
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
PLATING SPECIFICATION
SFM-1XX-XX-XXX-D-XXX
.120
REF
3.05
.050 1.27
REF
*
.145
REF
3.68
*
.020
REF
0.51
*
.080
REF
2.03
.050
REF
1.27
*DIMENSIONS N/A FOR -N OPTION
C
L
C
L
C
L
02
01
(No OF POS x .050[1.27]) + .155[3.94] REF
(No OF POS x .050[1.27]) + .015[0.38] REF
.180
REF
4.57
"A"
(SEE TABLE 1)
"B"
REF
(NO OF POS x .050[1.27]) - .050[1.27] REF
.110
REF
2.79
1
MAX SWAY
(EITHER DIRECTION)
"A"
"A"
.015
REF
0.38
.005
REF
0.13
.050 1.27
2
MAX SWAY
(EITHER DIRECTION)
SECTION "A"-"A"
C-XX-01-XXX
(SEE NOTE 5)
SFM-XX-D-LC-X
C
L
FIG 1
THROUGH HOLE/STRAIGHT MODIFIED
C
C
C
C
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [0.3] 2
.XXX:
.005 [0.13]
.XXXX:
.0020 [0.051]
MATERIAL:
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
12/11/89
4
1
SHEET SCALE: 3:1
INSULATOR: LCP UL 94V-O, COLOR: BLACK
CONTACT: TIGER EYE: BeCu
TIGER EYE LITE: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\SFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: .5 LB.
3. COPLANARITY: .004[0.10] = POS 05 THRU 26
.006[0.15] = POS 27 THRU 50
4. TUBE ALL POSITIONS. PARTS TO BE TUBED WITH
NOTCH GOING WITH ARROW.
5. PINS CAN BE ORIENTED IN ANY DIRECTION;
BOTH ROWS MUST FACE SAME WAY.
6. SEE NOTCH FOR PROPER ORIENTATION.
7. MAXIMUM PIN HEIGHT VARIATION: .003[0.08]
FROM PIN TO PIN AND ROW TO ROW, MUST BE
MEASURED BETWEEN ADJACENT PINS.
8. DUE TO HIGH AMOUNT OF INSERTION FORCE
NEEDED, THE -LC OPTION IS NOT COMPATIBLE WITH
AUTO PLACEMENT. SAMTEC RECOMMENDS MANUAL
PLACEMENT FOR ALL ASSEMBLIES WITH THE -LC OPTION.
9. DIMENSION TO BE MEASURED AT BEND.
10. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES
MAY BE PACKAGED ACCORDING TO THE SAMTEC
PACKAGING EFFICIENCY STANDARDS (SPES) FOUND
ON WWW.SAMTEC.COM.
11.-FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY
PER REEL, BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
ANY CHANGES MADE TO THIS PRINT MUST ALSO BE MADE TO THE SFC PRINT
REVISION DU
(No OF POE x 050]] 27]]7 050]].27] REE (TOL AccuM 1,005“) 13] OVER 50 P05] CVXXOYVXXX j MAX SWAY (SEE NOTE 9) Ti INVPROCESS 7X2 [ETTHER DIRECTTON) "BH— T K ‘ E E L] a E Ema L] E L] "a; / SEENOTE7 fSFMVXXVDVLCVX FIG 2 FOR HAND FTLL ONLY NDTE' DTMENSTON APPLTES PRTOR TO REVPRESS, SEE SECTTON “B FOR FINTSHED DTMENSTON © 1353334 70%;] 7X2. SURFACE MOUNT [SAME AS FTG T , DIFFERENT AS SHOWN] (NO. OE POSx 050]] 27]} + 125mg] REE SFMVXXVDVAVX\ flmfl QHHQHQHHQHQHHQH R REF (NO. OE POSx 050]] 27]} + 075nm] REE FIG 4 ,5] ”RH HST, © (SEE NOTE) ,0] 9:020 [0 45:0 5 T] (SEE NOTE) W a T u u u u w J.T90[453]« a) .T 5751,0050 [A 000:0] 27] FIG 3 7K: POLYNIDE ETLM EAD [SAME As FIG I, DTEEERENT As SHOWN) NOTE: “R“ 7 USED MEASURED DTMENSION REF '5 — ({“R” , .I575[4.000])/2):.020[O.5]] TABLE 2 F05. "A" ODD ((No or POSx 050]] 27]y2)- 1895l4 m] SEE NOIES 7 it 9] 4., EVEN «NO. OF FOS x osumznvz) , 214545.448] ‘ 1 SEE NOTE SEE N0TE7 J L 2.7 m m n n n ,]6][4.09] REE Egggg gggg @EEE a 7;]; U U U m 394mm] pppm REE 4" .225 [5.72] a + “A“:.OIO[O 25] (SEE TABLE 2] fl REE I“ 052[].57] T .usu[T 27] REE a} .050 [T 27] REE HG 5 7?, PICK AND PLACE PAD (PAD TO BE ORTENTED A SHOWN FOR 57H POSTTTON PARTS] (FOR 1350 POSTTTON PARTS, PAD MAY BE ORTENTED IN ETTHER DTRECTTON) momma we (SAME AS FIG T, DTFFERENT AS SHOWN] Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B"
"B"
SFM-XX-D-LC-X
SEE NOTE 7
(No OF POS x .050[1.27]) - .050[1.27] REF
(TOL ACCUM ±.005[0.13] OVER 50 POS)
3
MAX SWAY
(EITHER DIRECTION)
02
01
C-XX-02-XXX
C
.185
-
.005
+
.002 4.70
-
0.127
+
0.051
(SEE NOTES 7 & 9)
.161 4.09
REF
SECTION "B"-"B"
FIG 2
-X2: SURFACE MOUNT
(SAME AS FIG 1, DIFFERENT AS SHOWN)
C
SEE NOTE 7
SEE NOTE 3
"S"
(SEE NOTE)
"R"
(SEE NOTE)
.019±.020 0.48±0.51
FIG 3
-K: POLYIMIDE FILM PAD
(SAME AS FIG 1, DIFFERENT AS SHOWN)
NOTE: "R" = USED MEASURED DIMENSION REF
"S" = {("R" - .1575[4.000])/2}±.020[0.51]
.190 4.83
.1575±.0050 4.000±0.127
.062 1.57
"A"
±.010[0.25] (SEE TABLE 2)
.394 10.01
REF
SEE NOTE
PPP-02
.225 5.72
REF
R
REF
(NO. OF POS x .050[1.27]) + .075[1.91] REF
(NO. OF POS x .050[1.27]) + .125[3.18] REF
.050 1.27
REF
SFM-XX-D-A-X
.050 1.27
REF
.190
-
.007
+
.003 4.83
-
0.18
+
0.08
(SEE NOTE 9)
IN-PROCESS
-X2
C
FOR HAND FILL ONLY
NOTE: DIMENSION APPLIES PRIOR
TO RE-PRESS, SEE SECTION "B"-"B"
FOR FINISHED DIMENSION
FIG 4
-A: ALIGNMENT PIN
(SAME AS FIG 1, DIFFERENT AS SHOWN)
C
FIG 5
-P: PICK AND PLACE PAD
(PAD TO BE ORIENTED A SHOWN FOR 5-12 POSITION PARTS)
(FOR 13-50 POSITION PARTS, PAD MAY BE ORIENTED IN EITHER DIRECTION)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
SHEET OF
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
12/11/89
4
2
SHEET SCALE: 3:1
REVISION DU
F:\DWG\MISC\MKTG\SFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
HQHHHHQHHHHQHHH /r 4H9 055 [] ,65] ‘ ‘f .2] a [5.52] REF a] .i [NO OF POS x 050]].27]+,3.50[914] I“ 2' MAX SWAY LCrosrTM (ELTHER DIRECIION) a} 2‘ MAX SWAY L 05141.42] REF (ELTHER D]RECT]0N] :1 [NO OF POE x 050]] 27] + 075]] 2]] REF FLG 6 LC LOCKLNG CUP (SAME AS FIG I, DLFFERENT AS SHOWN] (AVALLABLE LN ALL LEADS] .olo[0.2s] REF it 1 menmnnmng 6% ‘0 @EEEEEEEEE @EEEEEEEEE uuuuuuuuua CPSVRRVMQVOIVX SFMVXXVDVDS 7 .O70[l.78] TABLEA ©.] 45 [3 es] REF LEAD STYLE ”D" WT-27 ,335[E.50] ‘ REF —01 051 -m HHHHHHHHHH A 432 .081 -01 r U.\ U \ D (C) 413 115 432 wnrxxr] LJ L, ] [NO OF POE x,050[1 27] +.500]]5.24] REF ® H4[ ] TABLE 3 OPTION "c" ACCRFOI ,o]2[ ] VSN 076l193] l R 5N2 11o[2 79] j .7 [NO OF Ron 050]] 27] + .]55[4 70] REF 4- /SFMVXXVDFSN " ‘1 FLUSH To.uos[u.]3] ABOVE I E ' HHHHQHHHHQHHHHQ ; LL\ “C"REF wrr277xx7] "C”<- 4]=""><2) 026="" [0,66]="" ref="" [no="" of="" poe="" x="" 050]]="" 27]="" +="" .055[2="" lb]="" ref="" a="" .="" ,,="" h'="" sectlon="" "c'j‘c"="" fig="" 7="" detall="" 'e'="" scale="" fig="" 8="" rds.="" dual="" screw="" down="" [same="" as="" hg="" 2,="" differeni="" as="" show="" momma="" my;="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"C"
REF
(NO OF POS x .050[1.27] + .185[4.70] REF
FLUSH TO .005[0.13] ABOVE
(NO OF POS x .050[1.27] + .085[2.16] REF
2
MAX SWAY
(EITHER DIRECTION)
"C"
"C"
WT-27-XX-T
SFM-XX-D-SN
C
.026 0.66
REF
SECTION "C"-"C"
.056
REF
1.42
.065 1.65
(NO OF POS x .050[1.27] + .075[1.91] REF
2
MAX SWAY
(EITHER DIRECTION)
SFM-XX-D-LC-X
LC-05-TM
C
.010
REF
0.25
2
MAX SWAY
(EITHER DIRECTION)
(NO OF POS x .050[1.27] + .600[15.24] REF
.070 1.78
REF
"D"
'E'
SFM-XX-D-DS
CPS-RR-M2-01-X
C
WT-27-XX-T
(NO OF POS x .050[1.27] + .360[9.14]
.218 5.52
REF
01
02
.335 8.50
REF
.145 3.68
C
.012 0.30
REF
.114
REF
2.90
DETAIL 'E'
SCALE 6 : 1
ACCRT-01
FIG 7
-SNX: SOLDER NAIL
(SAME AS FIG 1, DIFFERENT AS SHOWN)
FIG 6
-LC: LOCKING CLIP
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(AVAILABLE IN ALL LEADS)
FIG 8
-DS: DUAL SCREW DOWN
(SAME AS FIG 2, DIFFERENT AS SHOWN)
SHEET OF
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
12/11/89
4
3
SHEET SCALE: 3:1
REVISION DU
F:\DWG\MISC\MKTG\SFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
,saomoo] E E- E E E E E E E E E E E ANTI=STAIIIC :> ANTI=STATIC :> E%%E%E%%E%%%%E%E E ANTI-STATIC -:> 71 u E \\\\ WWW .mm ING DIRECTION 4’ (SEE NOTE 5) SECTION “D' SCALE 1 PACKAGING VIEW 411—05, -02-Ds, 413—05 LEAD STVLE PACKAGING TUBE PLUG -1us-><2-x-d, 405x2-x-mc,="" -1us-x2-d-a,="" 405-)(2—d-k—lq="" -1os-x2-x—n-k,="" ~105-x2-x-d-a-k="" pt'1'24'm‘w="" “5'2"“="" -=""><141 -x3-d,="" mam,="" aamc,="" (no="" p&p="" pad),="" pt»sfmdm—x1-)c5~d="" wm“="" 7x14»,="" 7mm,="" vxivdk,="" rxzran,="" 9mm,="" jcsvavk="" -x1—d-p,="" -x‘i-d~l(="">P (WITH PEP PAD), X1-D~A—P PT-1-24-l12-17 11mg can -x2-D-K. -)<2»d»lc ino="" p&p="" pad).="" _="" _="" _="" _="" -x2-d-a,="">X2-D—K-A. -X2-D»L(>K‘ -XZ-D-SNX PMFMDM X1 ”D TF 24 “2 -X2-D-P, xy-w, ammo? IWITH P&P PAD)‘ mama PM; 4-1: 419 11,44 rxerrP, rxzrmlswx ”172470160 Wm PACKAGING VIEW rxcmmv my; Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PT-1-24-13-09
PT-SFM004-X1-X3-D
PT-SFM004-X1-X3-D
2.205 56.00
.630 16.00
"D" "D"
SECTION "D"-"D"
SCALE 2 : 1
(SEE NOTE 6)
PACKAGING VIEW
-TR: TAPE AND REEL
PT-1-24-01-60
5 POS -01 AND -03 LEAD STYLES MAY BE TUBED USING PT-1-24-15-09, TP-24-02
2 POS -X1 STYLE TO BE TUBED IN PT-1-24-15-09
UNWINDING DIRECTION
PACKAGING VIEW
PACKAGE PARTS IN TUBES AS SHOWN (SEE NOTE 4)
*FOR MACHINE LOADING OF TUBES FOR PARTS W/O PADS USE PT-1-24-14-09, TP-24-02
SHEET OF
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
12/11/89
4
4
SHEET SCALE: 1.5:1
REVISION DU
F:\DWG\MISC\MKTG\SFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD PCB
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD PCB
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 60POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD PCB
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD