08-70-1031 Datasheet by Molex
View All Related Products
|
Download PDF Datasheet
10 9 8 7 5 A 3 Z I m $5.4 2.33 3.6 “m Tm N' 7 * m' T 40.3 ME TZ-E SECT.»« 10.25 10.2: 3 ‘ 5 LE 2 3.5 NOTES H 27‘ L4 7 WNCEZU’EE T. fifi/V‘JJ /’7 I: SHEEN‘ , STQGEN‘ ' J $5 To 35 CONTROLLED APPLICABLE HOUSIN: 7T9?» .5‘98EN» [_ BT’ MATING FORCE 399*“ {a $7 7 *m. 7 JMU T g T I L N E T T.2M;x. . , Wafgfi ” mm” 190070022 STMPBTL ”33’? “Eg'p‘u'sfiw 5T94PBT $52 M“ 5: $323238 awn {003% PPE'T‘QE‘EES 5T94T fé‘f‘éfi mad... 5%? EDP N0. ENG. NO. W? ZENEFAL merx ETPEWTWME VALE uEmuw-E TH‘ . (LALEBE PELTFTEW MM ONLY 5:1 METRTC ‘ ’ amt-My BATE mE 6 WADE? m4 K.H TMUTCT as; SPOX CRTMP REEEPTAELE E): W MW” 1 ENE” NE SEE TABLE “ ‘ ‘ 3.) ' 1‘ 5.KU\T<,ht ‘="" 17/th="" v-i.="" 5m="" g="" 4="" step="" p;="" a”'="" n="" “te="" j="" ”="" a="" a="" :v-="" .="" m9="" molex="" incorporated="" ‘1:="" flag="" ’ee="" ta‘le="" “j="" 7="" tm“="" '="" ‘="" °="" 4="">,ht><5 a‘mular="" :3="" q="" vtatertalr-j="" fjhme‘jtwc.="" sheetnc="" flttee‘fiitfe="" 1114124="" e="" :eaet="" where="" at’ltzable="" see="" table="" sd751947001="" ’="" oe="" ’="" mm="" _="" '1="" )="" vust="" r~ew‘n="" f‘zev="" this="" drawtng="" edntmns="" tnfor'mation="" that="" ts="" pruprtetary="" t0="" molex="" n‘="" hamze="" w3="" ,="" 933a="" 51:1="" tthtk="" dwevsto‘»:="" ajtncorforated="" and="" should="" not="" be="" used="" without="" wrttten="" permtsston="" injmmejllmej="" 9="" a="" 7="" 5="" l="" rev.="" e="" 2006/04/15="" 3="" z="" eneozjaioz’t)="">5>
Products related to this Datasheet
CONN SOCKET 18-24AWG CRIMP TIN
0008701031
CONN SOCKET 18-24AWG CRIMP TIN
0008701031